| Quantity | Price |
|---|---|
| 1+ | $2,155.990 |
| 10+ | $2,060.890 |
Product Information
Product Overview
HWS1800T-3 is a 1800W HWS1800T series 3-phase industrial AC-DC power supply. It has a limited lifetime warranty, unique to the industry. This also meet conducted and radiated emission standards without additional filtering or shielding. Up to five units may be connected in parallel to support high power requirements. A remote programming function allows the output voltage to be adjusted by up to 20% to 120% of nominal using an external voltage or resistor. It includes overcurrent and overvoltage protection. Application includes industrial, test, broadcast, communication, semi-fab. Certified by IEC/EN/UL/CSA62368-1, 60950-1 and SEMI F47 compliant.
- AC input voltage range from 3-phase 170 to 265VAC, output voltage is 3.3V
- Maximum current is 300A, efficiency is 75% (200VAC)
- Limited lifetime warranty, low cost of ownership
- Output voltage programming, peak power capability
- Very conservative electrolytic capacitor ratings, long service life
- Output voltage programming, enables remote voltage adjustment
- Peak power capability, size and cost reductions compared to continuously rated products
- Screw terminals and busbars connectors, steel case material, switching frequency range from 36KHz
- Size (W x H x D) is 4.98 x 3.23 x 11inch
Technical Specifications
ITE
990W
300A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
3.3VDC
-
-
-
170V AC to 265V AC
HWS1800T Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate