2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Enclosed Power Supplies
                                                                                                  Print Page

                                                                                                  CUS800M-12

                                                                                                  AC/DC Enclosed Power Supply (PSU), ITE, Industrial, Medical & LED Lighting, 1 Outputs, 680.4 W

                                                                                                  TDK-LAMBDA
                                                                                                  TDK-LAMBDA CUS800M-12
                                                                                                  TDK-LAMBDA CUS800M-12
                                                                                                  TDK-LAMBDA CUS800M-12
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoCUS800M-12
                                                                                                  Newark Part No.01AM6806
                                                                                                  Product RangeCUS800M Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$356.16
                                                                                                  10+$352.58
                                                                                                  25+$343.55
                                                                                                  50+$330.92
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $356.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TDK-LAMBDA
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoCUS800M-12
                                                                                                  Newark Part No.01AM6806
                                                                                                  Product RangeCUS800M Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE, Industrial, Medical & LED Lighting
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Power Max680.4W
                                                                                                  Output Voltage - Output 112V
                                                                                                  Output Current - Output 156.7A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Output Voltage - Output 4-
                                                                                                  Output Current - Output 4-
                                                                                                  Input Voltage VAC85V AC to 265V AC
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product RangeCUS800M Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  CUS800M-12 is a CUS800M series AC-DC power supply. It has medical (IEC 60601-1) and audio/video, information and communication technology equipment (IEC 62368-1) certifications. A variable speed fan, 5V/2A standby voltage, remote on/off, remote sense and a power good signal is standard. It includes overcurrent, overvoltage, overtemperature protection. Approvals are IEC/EN/UL62368-1, 60601-1 and ES60601-1.

                                                                                                  • Medical certifications (2 x MOPP), generally required for B and BF type medical equipment
                                                                                                  • <lt/>0.250mA leakage current, simpler system compliance, 5 years warranty
                                                                                                  • Class B conducted and radiated EMI, easier system EMC compliance
                                                                                                  • Compact 3.3 x 6.7 x 1.67” size, space saving in end equipment
                                                                                                  • Variable speed cooling fan, lower audible noise, screw terminals signals: JST B8B PHDSS connectors
                                                                                                  • Operating input voltage range from 85 to 265VAC (derate linearly to 90% load from 90 to 85)
                                                                                                  • 12V nominal output voltage, 56.7A maximum current
                                                                                                  • 680.4W maximum power, 90.8% / 92.5% efficiency (115 / 230VAC)
                                                                                                  • Input frequency range from 47 to 63Hz, <lt/>0.6W at 230VAC typ no load power consumption
                                                                                                  • Operating temperature (-25°C start-up) range from -20 to +70°C, 6.73 x 3.35 x 1.67inch size (LxWxH)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE, Industrial, Medical & LED Lighting

                                                                                                  Output Power Max

                                                                                                  680.4W

                                                                                                  Output Current - Output 1

                                                                                                  56.7A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Output Current - Output 4

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage - Output 1

                                                                                                  12V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Output Voltage - Output 4

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 265V AC

                                                                                                  Product Range

                                                                                                  CUS800M Series

                                                                                                  Technical Docs (6)

                                                                                                  Declaration of Conformity EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.