Need more?
| Quantity | Price |
|---|---|
| 1+ | $603.980 |
| 5+ | $573.810 |
Product Information
Product Overview
RSP-2000-48 is RSP-1000 series 2KW single output enclosed type AC/DC power supply with 1U low profile. It offers the models with the DC output mostly demanded from the industry. Each model is cooled by the built-in fan with fan speed control, working for the temperature up to 60℃. This provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power. It includes short circuit, overload, overvoltage, overtemperature protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
- Output DC voltage is 48V, output rated current is 42A, output rated power is 2016W
- Typical efficiency is 92%
- Input voltage range from 90 to 264VDC, 127 to 370VDC
- Universal AC input / full range, built-in active PFC function
- High efficiency up to 92%, forced air cooling by built-in DC fan
- Output voltage programmable, active current sharing up to 8000W (3+1)
- Optional conformal coating, forced air cooling by built-in DC fan
- 5 years warranty
- Working temperature range from -35 to +70°C
- Dimension is (L x W x H) 11.61 x 5 x 1.61inch
Technical Specifications
ITE
2.016kW
42A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1Outputs
48VDC
-
-
-
90V AC to 264V AC
RSP-2000 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate