2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC DIN Rail Mount Power Supplies
                                                                                                  Print Page

                                                                                                  PSS160D

                                                                                                  AC/DC DIN Rail Power Supply (PSU), 1 Output, 160 W, 24 V, 2.3 A

                                                                                                  EATON CUTLER HAMMER
                                                                                                  EATON CUTLER HAMMER PSS160D
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoPSS160D
                                                                                                  Newark Part No.73W9393
                                                                                                  Product RangePSS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,675.89
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,675.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON CUTLER HAMMER
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoPSS160D
                                                                                                  Newark Part No.73W9393
                                                                                                  Product RangePSS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max160W
                                                                                                  Output Voltage - Output 124V
                                                                                                  Output Current - Output 12.3A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Output Voltage - Output 4-
                                                                                                  Output Current - Output 4-
                                                                                                  Input Voltage VAC480V AC to 600V AC
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product RangePSS Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  PSS160D is a power supply switcher. It includes convection cooling, finger safe cover, short-circuit protection, auto restart. This warranty Eaton selling policy 25-000, one year from the date of installation of the product or eighteen months from the date of shipment of the product, whichever occurs first. Approved by UL 508, F47 certified, CSA certified, CE marked.

                                                                                                  • Dimensions is (L x W x H) 4.49 x 1.97x 4.49inch
                                                                                                  • Wattage is 160W
                                                                                                  • Operating temperature range from 50℃ to -5℃
                                                                                                  • IP20 enclosure
                                                                                                  • Input voltage range from 480 to 600V, output voltage is 24V
                                                                                                  • Rated operational current is 2.3A
                                                                                                  • Three-phase

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  160W

                                                                                                  Output Current - Output 1

                                                                                                  2.3A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Output Current - Output 4

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage - Output 1

                                                                                                  24V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Output Voltage - Output 4

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  480V AC to 600V AC

                                                                                                  Product Range

                                                                                                  PSS Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.