Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoUNO-PS/1AC/24DC/30WCopy
Newark Part No.55X3774
Product RangeVALVETRAB MS Series
Your Part Number
204 In Stock
Need more?
182 Delivery in 1-3 Business Days(US stock)
22 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.480 |
| 10+ | $62.030 |
| 50+ | $57.870 |
| 100+ | $55.500 |
Price for:Each
Minimum: 1
Multiple: 1
$66.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoUNO-PS/1AC/24DC/30WCopy
Newark Part No.55X3774
Product RangeVALVETRAB MS Series
Technical Datasheet
Suppressor TypeMains Surge Protector
Power Supply ApplicationsITE
No. of Outputs1 Output
No. of Poles3 Pole
Output Power Max30W
SPD TypeType 2
Peak Surge Current30kA
Output Voltage - Output 124V
Continuing Operating Voltage Max750VAC
Output Current - Output 11.25A
Suppressor MountingDIN Rail
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVALVETRAB MS Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
UNO-PS/1AC/24DC/30W is a DIN-rail mount primary-switched power supply unit impresses in worldwide use thanks to maximum energy efficiency. Low no-load losses and the high degree of efficiency save energy. Thanks to its high power density, the UNO POWER power supply unit is the ideal solution, particularly in compact control boxes. The power supply unit is available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency.
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20% higher power density
- <lt/>1s typical response time
- 2A input fuse, integrated (slow-blow, internal)
- <lt/>60mVpp residual ripple (with nominal values)
- <lt/>0.3W maximum power dissipation no-load
- <lt/>5W power loss nominal load
- <gt/>88% efficiency (for 230VAC and nominal values)
- IP20 protection rating
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Outputs
1 Output
Output Power Max
30W
Peak Surge Current
30kA
Continuing Operating Voltage Max
750VAC
Suppressor Mounting
DIN Rail
Power Supply Output Type
Adjustable, Fixed
Plug Type
-
Power Supply Applications
ITE
No. of Poles
3 Pole
SPD Type
Type 2
Output Voltage - Output 1
24V
Output Current - Output 1
1.25A
Input Voltage VAC
85V AC to 264V AC
Product Range
VALVETRAB MS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate