Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP30-24/277A2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.86R9122
Product RangeDSP Series
Your Part Number
341 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.600 |
| 10+ | $73.270 |
Price for:Each
Minimum: 1
Multiple: 1
$79.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP30-24/277A2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.86R9122
Product RangeDSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage AC Max304V
Input Voltage VAC90V AC to 304V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDSP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DSP30-24/277A2 is a single-phase, DIN rail AC-DC power supply. Key market segments and applications include alarms and security (building services), access and fire safety systems, lighting and environment control systems (automation). Safety standard (certified) include EN60950-1, UL60950-1, EN62368-1, UL62368-1, UL1310 Class 2.
- Low 56mm profile, fits into wall mounted cabinets
- Wide range AC, global use with no input selector switches
- Convection cooled, no system fan required
- 90 to 304V AC, 120 to 370V DC input voltage range
- 87% typical efficiency
- 24V DC rated output voltage
- 1.25A maximum output current, 30W maximum output power
- Flame retardant polycarbonate (UL94 V-0) case material, two years warranty
- Operating temperature range from -25 to 71°C, size (WxHxD) is 2.09 x 3.76 x 2.19”
- Evaluated to NEC NFPA70 class 2 output, class II double insulation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
304V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 304V AC
Product Range
DSP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate