Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.990 |
Price for:Each
Minimum: 1
Multiple: 1
$135.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELENCO
Manufacturer Part NoXP-720KCopy
Newark Part No.38C3554
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power-
Input Voltage AC Min110V
Output Power Max-
Output Voltage VAC12.6VAC
Output Current1A
Plug TypeUS
Output Connector-
Input Voltage AC Max125V
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
ELENCO Deluxe Variable Regulated Power Supply Kit Elenco Deluxe Variable Regulated Power Supply Kit, Includes: Three fully regulated supplies, 1.5~15 V at 1 A, -1.5~-15 V at 1 A
- Highly flexible, heat resistant silicone insulated test leads
- Retractable sleeve banana plugs fit both standard banana jacks and binding posts
- Max voltage: 600V (CAT II)
- Max current: 12A
- Lead length: 40"
- Sold as a black
Technical Specifications
Power Supply Applications
ITE
Output Power
-
Output Power Max
-
Output Current
1A
Output Connector
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
3 Output
Input Voltage AC Min
110V
Output Voltage VAC
12.6VAC
Plug Type
US
Input Voltage AC Max
125V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate