Wide voltage input range chassis, enclosed, DIN rail mounting and UL94V0 encapsulated PCB-mounting models. Wide operating temperature ranges, adjustable output voltages, protections and remote sense. Medical approval and EN60950 compliance products available. Single or multiple, fixed or variable voltage outputs. Power supplies with safety transformer functions. Remote programming, current-sharing models.
Linear Power Supplies :
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Input Voltage AC Min
Output Power Max
Output Voltage - Output 1
Input Voltage AC Max
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Product Range
Power Supply Output Type
Output Voltage - Output 3
Output Current - Output 3
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $134.980 5+ $134.980 10+ $134.980 50+ $134.980 | ITE | 1Outputs | - | - | 5VDC | - | 1A | - | - | 110V AC to 125V AC, 220V AC to 250V AC | - | Fixed | - | - | ||||||
33K2337 | Each | 1+ $796.100 | ITE | 2Outputs | - | - | 7kV | 120V | 3mA | - | - | 120V AC | - | Fixed | - | - | |||||
Each | 1+ $164.170 5+ $160.590 10+ $156.980 50+ $149.770 | ITE | 1Outputs | - | 60W | 24VDC | - | 2.5A | - | - | 230V AC to 400V AC | GNC Series | Fixed | - | - | ||||||
Each | 1+ $134.980 5+ $134.980 10+ $134.980 50+ $134.980 | ITE | 1Outputs | - | - | 12VDC | - | 500mA | - | - | 110V AC to 125V AC, 220V AC to 250V AC | - | Fixed | - | - | ||||||
Each | 1+ $56.540 5+ $56.540 10+ $56.540 50+ $56.540 | ITE | 1Outputs | - | - | 5VDC | - | 100mA | - | - | 220V AC to 250V AC | - | Fixed | - | - | ||||||
Each | 1+ $124.950 5+ $124.950 10+ $124.950 50+ $124.950 | ITE | 2Outputs | - | - | 15VDC | - | 150mA | -15VDC | -150mA | 110V AC to 125V AC, 220V AC to 250V AC | - | Fixed | - | - | ||||||
Each | 1+ $261.450 5+ $255.680 10+ $249.890 | ITE | 1Outputs | - | 120W | 24VDC | - | 5A | - | - | 230V AC to 400V AC | GNC Series | Fixed | - | - | ||||||
Each | 1+ $195.700 5+ $195.700 10+ $195.700 | ITE | 3Outputs | - | - | 5VDC | - | 1A | 15VDC | 250mA | 110V AC to 125V AC, 220V AC to 250V AC | - | Fixed | -15VDC | 250mA | ||||||
Each | 1+ $134.980 5+ $134.980 10+ $134.980 50+ $134.980 | ITE | 1Outputs | - | - | 15VDC | - | 300mA | - | - | 110V AC to 125V AC, 220V AC to 250V AC | - | Fixed | - | - | ||||||
Each | 1+ $30.240 5+ $29.200 10+ $28.160 25+ $27.740 50+ $27.240 | ITE | 1Outputs | 100V | 272W | 34V | 240V | 8A | - | - | 100V AC to 240V AC | Silver Line Series | Adjustable | - | - | ||||||
Each | 1+ $2,112.710 | ITE | 1Outputs | - | 20VA | 7kV | - | - | - | - | 120V AC | - | Fixed | - | - | ||||||
Each | 1+ $90.030 5+ $90.030 10+ $90.030 50+ $90.030 | ITE | 2Outputs | - | - | 5VDC | - | 200mA | -5V | -200mA | 110V AC to 125V AC, 215V AC to 245V AC | - | Fixed | - | - | ||||||
12AM6313 RoHS | Each | 1+ $47.570 5+ $44.440 10+ $40.130 50+ $40.130 100+ $40.130 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $108.430 5+ $105.950 10+ $103.480 50+ $100.470 | ITE | 1Outputs | - | 12W | 24VDC | - | 500mA | - | - | 230V AC to 400V AC | DCT Series | Fixed | - | - | ||||||
Each | 1+ $109.040 5+ $106.550 10+ $104.050 50+ $100.920 | ITE | 1Outputs | - | 6W | 12VDC | - | 500mA | - | - | 230V AC to 400V AC | DCT Series | Fixed | - | - | ||||||
Each | 1+ $357.210 5+ $342.540 | ITE | 1Outputs | - | 360W | 24VDC | - | 15A | - | - | 230V AC to 400V AC | GNC Series | Fixed | - | - | ||||||
Each | 1+ $210.850 5+ $207.070 10+ $203.290 | ITE | 1Outputs | - | 60W | 24VDC | - | 2.5A | - | - | 230V AC to 400V AC | DCT Series | Fixed | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 216W | 24VDC | 230V | 9A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 864W | 24VDC | 230V | 36A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 600W | 24VDC | 230V | 25A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1Outputs | - | 324W | 24VDC | 230V | 13.5A | - | - | 230V AC to 400V AC | UDNC Series | Fixed | - | - | ||||||
Each | 1+ $106.710 5+ $104.290 10+ $101.850 50+ $98.900 | ITE | 1Outputs | - | 12W | 12VDC | - | 1A | - | - | 230V AC to 400V AC | DCT Series | Fixed | - | - | ||||||