2mW High Voltage DC / DC Converters:

2 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Output Power Max
Power Rating
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y6105

RoHS

Each
1+
$502.990
5+
$496.740
10+
$490.490
Total:$502.99
Min: 1 / Mult: 1
Regulated
2mW
2mW
Negative Output
1µA
Fixed, Adjustable
Through Hole
0V
-2kV
5V
12V
DIP
17.27mm
6.2mm
35.05mm
78Y6106

RoHS

Each
1+
$502.990
5+
$496.740
10+
$490.490
Total:$502.99
Min: 1 / Mult: 1
Regulated
2mW
2mW
Positive Output
1µA
Fixed, Adjustable
Through Hole
0V
2kV
5V
12V
DIP
17.27mm
6.2mm
35.05mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER