Print Page
1,250 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.416 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
| 25+ | $0.208 |
| 50+ | $0.198 |
| 100+ | $0.187 |
| 250+ | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 5000+ | $0.137 |
| 10000+ | $0.120 |
| 20000+ | $0.107 |
| 30000+ | $0.098 |
| 50000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2010-K-070RL
Newark Part No.
Full Reel58AK7661
Re-Reel58AK7660
Cut Tape58AK7660
Product RangePA Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Alloy
Power Rating2W
Current Rating100A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length5.08mm
Product Width2.54mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA2010-K-070RL is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Zero ohm chip resistor
- Rated current is 100A
- 2010 [5025 Metric] case size
- Power rating is 2W
- Operating temperature range from -55°C to 170°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.4mm
Operating Temperature Max
170°C
Resistor Technology
Metal Alloy
Current Rating
100A
Product Range
PA Series
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA2010-K-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability