2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Zero Ohm Resistors
                                                                                                    Print Page

                                                                                                    PA2010-K-070RL

                                                                                                    Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Metal Alloy, 2 W, 100 A, Surface Mount Device

                                                                                                    Date/Lot Code

                                                                                                    YAGEO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YAGEO PA2010-K-070RL
                                                                                                    ManufacturerYAGEO
                                                                                                    Manufacturer Part NoPA2010-K-070RL
                                                                                                    Newark Part No.
                                                                                                    Full Reel58AK7661
                                                                                                    Re-Reel58AK7660
                                                                                                    Cut Tape58AK7660
                                                                                                    Product RangePA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,250 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 11 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.419$0.42
                                                                                                    Total Price $0.42
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.419
                                                                                                    25+$0.211
                                                                                                    50+$0.201
                                                                                                    100+$0.190
                                                                                                    250+$0.167
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.145
                                                                                                    5000+$0.137
                                                                                                    10000+$0.120
                                                                                                    20000+$0.107
                                                                                                    30000+$0.098
                                                                                                    50000+$0.089
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YAGEO
                                                                                                    ManufacturerYAGEO
                                                                                                    Manufacturer Part NoPA2010-K-070RL
                                                                                                    Newark Part No.
                                                                                                    Full Reel58AK7661
                                                                                                    Re-Reel58AK7660
                                                                                                    Cut Tape58AK7660
                                                                                                    Product RangePA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistor Case / Package2010 [5025 Metric]
                                                                                                    Resistor TechnologyMetal Alloy
                                                                                                    Power Rating2W
                                                                                                    Current Rating100A
                                                                                                    Resistor MountingSurface Mount Device
                                                                                                    Product RangePA Series
                                                                                                    Product Length5.08mm
                                                                                                    Product Width2.54mm
                                                                                                    Product Height0.4mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max170°C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PA2010-K-070RL is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.

                                                                                                    • Zero ohm chip resistor
                                                                                                    • Rated current is 100A
                                                                                                    • 2010 [5025 Metric] case size
                                                                                                    • Power rating is 2W
                                                                                                    • Operating temperature range from -55°C to 170°C
                                                                                                    • AEC-Q200 qualified
                                                                                                    • Low Thermal EMF
                                                                                                    • High current capability
                                                                                                    • High component and equipment reliability

                                                                                                    Technical Specifications

                                                                                                    Resistor Case / Package

                                                                                                    2010 [5025 Metric]

                                                                                                    Power Rating

                                                                                                    2W

                                                                                                    Resistor Mounting

                                                                                                    Surface Mount Device

                                                                                                    Product Length

                                                                                                    5.08mm

                                                                                                    Product Height

                                                                                                    0.4mm

                                                                                                    Operating Temperature Max

                                                                                                    170°C

                                                                                                    Resistor Technology

                                                                                                    Metal Alloy

                                                                                                    Current Rating

                                                                                                    100A

                                                                                                    Product Range

                                                                                                    PA Series

                                                                                                    Product Width

                                                                                                    2.54mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PA2010-K-070RL

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product