0
0 Items$0.00

Through Hole Resistors :

66 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
06W0936

RoHS

Each
1+$3.360
10+$2.340
25+$2.290
50+$2.230
100+$2.140
More Pricing...
100ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
55R1102

RoHS

Each
1+$5.990
10+$3.700
25+$3.540
50+$3.380
100+$3.120
More Pricing...
10ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6705

RoHS

Each
1+$6.480
10+$4.330
25+$4.270
50+$3.510
100+$3.240
More Pricing...
1ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0944

RoHS

Each
1+$3.940
10+$2.750
25+$2.690
50+$2.620
100+$2.520
More Pricing...
25ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6709

RoHS

Each
1+$5.660
10+$3.490
25+$3.260
50+$3.020
100+$2.920
More Pricing...
1ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
13AC5743

RoHS

Date/Lot Code

Each
1+$4.390
10+$3.080
25+$3.010
50+$2.940
100+$2.820
More Pricing...
200ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0940

RoHS

Each
1+$3.940
10+$2.750
25+$2.680
50+$2.610
100+$2.510
More Pricing...
15ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0945

RoHS

Each
1+$4.700
10+$3.610
25+$3.360
50+$3.220
100+$3.100
More Pricing...
3.3ohm
PWR220T-35 Series
35W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0932

RoHS

Each
1+$5.230
10+$4.020
25+$3.750
50+$3.510
100+$3.340
More Pricing...
1ohm
PWR220T-35 Series
35W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0943

RoHS

Date/Lot Code

Each
1+$6.490
10+$3.590
25+$3.490
50+$3.390
100+$3.280
More Pricing...
20ohm
PWR220T-35 Series
35W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0954

RoHS

Each
1+$3.940
10+$2.760
25+$2.750
50+$2.740
100+$2.550
More Pricing...
50ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0941

RoHS

Each
1+$4.320
10+$3.060
25+$3.050
50+$3.040
100+$2.980
More Pricing...
150ohm
PWR220T-35 Series
35W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0935

RoHS

Each
1+$3.940
10+$2.750
25+$2.690
50+$2.620
100+$2.520
More Pricing...
10ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6717

RoHS

Each
1+$6.080
10+$3.760
25+$3.560
50+$3.350
100+$3.140
More Pricing...
50ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0952

RoHS

Each
1+$5.850
10+$3.620
25+$3.470
50+$3.310
100+$3.060
More Pricing...
5ohm
PWR220T-35 Series
35W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0950

RoHS

Each
1+$5.520
10+$3.240
25+$3.120
50+$3.000
100+$2.950
More Pricing...
47ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6706

RoHS

Each
1+$6.170
10+$4.330
25+$3.830
50+$3.170
100+$3.020
More Pricing...
1.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06W0942

RoHS

Each
1+$4.320
10+$3.050
25+$2.980
50+$2.900
100+$2.790
More Pricing...
2.2ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
34X2769

RoHS

Each
1+$5.660
10+$3.490
25+$3.340
50+$3.190
100+$2.950
More Pricing...
5.6ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
55X2185

RoHS

VPG FOIL RESISTORS
Each
1+$64.300
5+$60.990
10+$57.660
25+$53.670
50+$52.720
More Pricing...
1ohm
USR 2-T220 Series
10W
± 0.1%
TO-220
-
1kV
Metal Foil
± 3ppm/K
High Power
-
10.16mm
4mm
-55°C
155°C
-
-
06W0951

RoHS

Date/Lot Code

Each
1+$3.940
10+$2.750
25+$2.690
50+$2.620
100+$2.520
More Pricing...
470ohm
PWR220T-35 Series
35W
± 5%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6715

RoHS

Each
1+$5.480
10+$3.940
25+$3.510
50+$3.080
100+$2.830
More Pricing...
47ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6707

RoHS

Each
1+$4.480
10+$4.000
25+$3.730
50+$3.460
100+$3.110
More Pricing...
10ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6718

RoHS

Each
1+$6.200
10+$3.810
25+$3.520
50+$3.220
100+$2.980
More Pricing...
7.5ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
06X6714

RoHS

Each
1+$5.240
10+$3.840
25+$3.350
50+$2.860
100+$2.740
More Pricing...
330ohm
PWR220T-20 Series
20W
± 1%
TO-220
-
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK