Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR220T-35-50R0JCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06W0954 |
| Product Range | PWR220T-35 Series |
| Your Part Number | |
| Technical Datasheet |
358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $2.740 |
| 25+ | $2.670 |
| 50+ | $2.600 |
| 100+ | $2.470 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 2500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR220T-35-50R0JCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06W0954 |
| Product Range | PWR220T-35 Series |
| Technical Datasheet | |
| Resistance | 50ohm |
| Product Range | PWR220T-35 Series |
| Power Rating | 35W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | TO-220 |
| Voltage Rating | 250V |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | High Power |
| Product Diameter | - |
| Product Length | 10.1mm |
| Product Width | 4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 50ohm |
|---|---|
| Power Rating | 35W |
| Resistor Case / Package | TO-220 |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Length | 10.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PWR220T-35 Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 250V |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | - |
| Product Width | 4mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for PWR220T-35-50R0J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
