Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CMF555K0000BEEKCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 68P8704 |
| Product Range | CMF55 Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.270 |
| 25+ | $1.050 |
| 50+ | $0.916 |
| 100+ | $0.781 |
| 500+ | $0.626 |
| 1000+ | $0.624 |
| 2500+ | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CMF555K0000BEEKCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 68P8704 |
| Product Range | CMF55 Series |
| Technical Datasheet | |
| Resistance | 5kohm |
| Product Range | CMF55 Series |
| Power Rating | 600mW |
| Resistance Tolerance | ± 0.1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 25ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.5mm |
| Product Length | 6.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
Technical Specifications
| Resistance | 5kohm |
|---|---|
| Power Rating | 600mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CMF55 Series |
|---|---|
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 25ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |