0
0 Items$0.00

Through Hole Resistors :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
45AC5883

RoHS

Date/Lot Code

Each
1+$70.250
5+$62.140
10+$54.030
25+$49.330
50+$46.020
More Pricing...
20Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
2.5kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC5881

RoHS

Date/Lot Code

Each
1+$45.470
5+$42.960
10+$40.440
25+$39.270
50+$38.590
More Pricing...
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC5882

RoHS

Date/Lot Code

Each
1+$48.200
5+$45.600
10+$42.980
25+$41.790
50+$41.080
More Pricing...
5Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
41AK2412

RoHS

Each
1+$21.470
2Mohm
USF300 Series
750mW
± 0.1%
Radial Leaded
1.4kV
Metal Film
± 5ppm/°C
-
-
38.1mm
1.91mm
-40°C
85°C
45AC5880

RoHS

Date/Lot Code

Each
1+$37.290
5+$35.060
10+$32.830
25+$31.800
50+$31.790
More Pricing...
1Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
74AJ9518

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.190
10+$2.570
25+$2.460
50+$2.350
100+$2.010
More Pricing...
68ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3030

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.360
10+$2.680
25+$2.570
50+$2.460
100+$2.110
More Pricing...
10ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3032

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$4.350
10+$3.370
25+$3.180
50+$2.980
100+$2.620
More Pricing...
15kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3024

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$4.660
10+$2.980
25+$2.860
50+$2.750
100+$2.290
More Pricing...
0.47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3029

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$4.970
10+$3.100
25+$2.960
50+$2.830
100+$2.390
More Pricing...
10ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
74AJ8687

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.260
10+$2.610
25+$2.500
50+$2.380
100+$2.190
More Pricing...
33ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3044

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.420
10+$2.720
25+$2.630
50+$2.530
100+$2.440
More Pricing...
330ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3037

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.390
10+$2.680
25+$2.570
50+$2.450
100+$2.170
More Pricing...
22kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3046

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.190
10+$2.570
25+$2.460
50+$2.350
100+$2.160
More Pricing...
4.7ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3034

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.260
10+$2.610
25+$2.500
50+$2.380
100+$2.190
More Pricing...
150ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3038

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.390
10+$2.680
25+$2.570
50+$2.450
100+$2.170
More Pricing...
22kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3045

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$5.090
10+$3.120
25+$2.990
50+$2.860
100+$2.580
More Pricing...
4.7ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3035

RoHS

CGS - TE CONNECTIVITY
Each
1+$3.840
10+$2.610
25+$2.500
50+$2.380
100+$1.870
More Pricing...
2.2kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3049

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.190
10+$2.570
25+$2.460
50+$2.350
100+$2.160
More Pricing...
470ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3048

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.190
10+$2.570
25+$2.460
50+$2.350
100+$2.010
More Pricing...
47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3026

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.450
10+$2.730
25+$2.610
50+$2.490
100+$2.240
More Pricing...
1.5kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3040

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$4.190
10+$2.570
25+$2.460
50+$2.350
100+$2.050
More Pricing...
3.3kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3047

RoHS

CGS - TE CONNECTIVITY
Each
1+$6.640
10+$4.140
25+$3.970
50+$3.800
100+$3.510
More Pricing...
47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3039

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$4.450
10+$2.730
25+$2.610
50+$2.490
100+$2.240
More Pricing...
220ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
43AC3051

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.420
10+$2.720
25+$2.610
50+$2.490
100+$2.290
More Pricing...
6.8ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK