Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-60ABT4ECopy
Newark Part No.06M5216
Product RangeSuper Mox Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-60ABT4ECopy
Newark Part No.06M5216
Product RangeSuper Mox Series
Technical Datasheet
Resistance25Mohm
Product RangeSuper Mox Series
Power Rating20W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating90kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.2mm
Product Length153.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
25Mohm
Power Rating
20W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
153.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Super Mox Series
Resistance Tolerance
± 1%
Voltage Rating
90kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
8.2mm
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate