Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDFN51120
Newark Part No.41R5426
Resistance5.1ohm
Product Range-
Resistance Tolerance± 5%
Resistor Case / Package-
Power Rating1.6W
Temperature Coefficient-
Voltage Rating250V
Resistor TechnologyCeramic
Resistor TypeFusible
Product Diameter-
Product Length14mm
Product Width9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
5.1ohm
Resistance Tolerance
± 5%
Power Rating
1.6W
Voltage Rating
250V
Resistor Type
Fusible
Product Length
14mm
Operating Temperature Min
-
Qualification
-
Product Range
-
Resistor Case / Package
-
Temperature Coefficient
-
Resistor Technology
Ceramic
Product Diameter
-
Product Width
9mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate