2010 [5025 Metric] RF Resistors:

5 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Frequency Max
Resistor Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AN7486
Each (Supplied on Cut Tape)
Cut Tape
500+
$4.530
Total:$4,530.00
Min: 1000 / Mult: 1000
50ohm
RYC Series
2010 [5025 Metric]
30W
± 2%
-
Surface Mount Device
09AN7476
Each (Supplied on Cut Tape)
Cut Tape
250+
$8.700
Total:$8,700.00
Min: 1000 / Mult: 1000
50ohm
RP Series
2010 [5025 Metric]
32W
± 5%
-
Surface Mount Device
09AN7474
Each (Supplied on Cut Tape)
Cut Tape
250+
$8.700
Total:$8,700.00
Min: 1000 / Mult: 1000
100ohm
RP Series
2010 [5025 Metric]
32W
± 5%
-
Surface Mount Device
09AN7475
Each (Supplied on Cut Tape)
Cut Tape
500+
$3.170
Total:$3,170.00
Min: 1000 / Mult: 1000
50ohm
RP Series
2010 [5025 Metric]
8W
± 5%
-
Surface Mount Device
09AN7491
Each (Supplied on Cut Tape)
Cut Tape
500+
$6.110
Total:$6,110.00
Min: 1000 / Mult: 1000
50ohm
TVC Series
2010 [5025 Metric]
60W
± 5%
2GHz
Surface Mount Device
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK