Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoRES KIT CFR16RS
Newark Part No.96X0197
Also Known As1625873-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $257.090 |
| 25+ | $245.060 |
Price for:Each
Minimum: 10
Multiple: 1
$2,570.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoRES KIT CFR16RS
Newark Part No.96X0197
Also Known As1625873-7
Technical Datasheet
Power Rating250mW
Range of Resistor Values1ohm to 4.7Mohm
Resistance Tolerance± 5%
No. of Items in Kit1640
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CFR16RS general purpose, axial-leaded CFR series carbon film fixed resistor kit. CFR series resistors resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
- Low cost, high reliability
- High power to size ratio
- Used in audio, communications, measurement and computing
Technical Specifications
Kit Contents
CFR16 Series 0.25W 1OHM-4.7MOHM Carbon Film Resistors
Range of Resistor Values
1ohm to 4.7Mohm
No. of Items in Kit
1640
SVHC
No SVHC (25-Jun-2025)
Power Rating
250mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate