Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | HW7D5Copy |
| Newark Part No. | 33C4967 |
| Product Range | HW Series |
| Also Known As | GTIN UPC EAN: 768249043720 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | HW7D5Copy |
| Newark Part No. | 33C4967 |
| Product Range | HW Series |
| Also Known As | GTIN UPC EAN: 768249043720 |
| Technical Datasheet | |
| Resistance | 7.5ohm |
| Product Range | HW Series |
| Power Rating | 500mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Metal Film |
| Resistor Type | General Purpose |
| Product Diameter | 3.5mm |
| Product Length | 9.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Resistance | 7.5ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Product Diameter | 3.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | HW Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | General Purpose |
| Product Length | 9.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |