Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No2S-AACX-025Copy
Newark Part No.91F4984
Product Range10 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2S-AACX-025Copy
Newark Part No.91F4984
Product Range10 Series
Resistance0.15ohm
Product Range10 Series
Resistor Case / PackageAxial Leaded
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Product Length14.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
10 Series
Power Rating
3W
Resistor Technology
Wirewound
Product Length
14.5mm
Product Height
-
Operating Temperature Max
275°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate