0.15ohm Current Sense Through Hole Resistors:

5 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7607

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.185
25+
$0.159
50+
$0.134
100+
$0.108
More Pricing...
Min: 5 / Mult: 5
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
-
20AM3322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.290
25+
$1.200
50+
$1.130
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
0.15ohm
UT Series
3W
Wirewound
Axial Leaded
± 1%
-
12.7mm
-
-
-55°C
275°C
-
64K7927

RoHS

Date/Lot Code

Each
1+
$2.670
10+
$1.950
25+
$1.740
50+
$1.530
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
0.15ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
-
06X6723

RoHS

Each
1+
$9.120
10+
$6.490
25+
$5.790
50+
$5.320
100+
$4.940
More Pricing...
Min: 1 / Mult: 1
0.15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
23R6453

RoHS

Each
5000+
$0.092
Min: 10000 / Mult: 10000
0.15ohm
ROX Series
3W
Metal Oxide
Axial Leaded
± 5%
± 350ppm/°C
16mm
-
-
-55°C
200°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK