0
0 Items$0.00

Panel / Chassis Mount Resistors :

5,234 Products Found
Find a huge range of Panel / Chassis Mount Resistors at Newark Electronics. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01P0375

RoHS

Each
1+$95.520
5+$83.990
10+$72.460
25+$68.420
50+$64.370
More Pricing...
82ohm
HS Series
-
250W
± 5%
Threaded Stud
2.2kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
01F9984

Date/Lot Code

Each
1+$16.490
5+$15.630
10+$14.770
25+$13.040
100+$12.990
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+$17.110
5+$14.570
10+$12.020
25+$11.920
100+$11.820
More Pricing...
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+$13.180
25+$9.980
100+$9.540
250+$8.930
500+$8.810
More Pricing...
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+$10.200
25+$8.010
100+$7.190
250+$7.050
500+$6.900
More Pricing...
5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Date/Lot Code

Each
1+$18.450
5+$16.480
10+$14.500
25+$13.390
100+$11.820
More Pricing...
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9945

Date/Lot Code

Each
1+$21.250
5+$19.220
10+$17.190
25+$15.800
100+$14.480
More Pricing...
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9148

RoHS

Date/Lot Code

Each
1+$27.050
5+$23.160
10+$19.260
25+$17.140
100+$14.590
More Pricing...
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
41K9110

RoHS

Date/Lot Code

Each
1+$13.570
25+$9.980
100+$9.540
250+$9.520
500+$9.130
More Pricing...
2ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+$14.300
25+$9.980
100+$9.520
250+$8.890
500+$8.810
More Pricing...
100ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+$17.110
5+$14.570
10+$12.020
25+$11.880
100+$11.730
More Pricing...
50ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9174

RoHS

Date/Lot Code

Each
1+$19.550
5+$17.280
10+$15.010
25+$13.590
100+$11.680
More Pricing...
6ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+$18.550
5+$15.810
10+$13.070
25+$12.970
100+$12.680
More Pricing...
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+$9.870
25+$7.480
100+$7.400
250+$7.310
500+$7.190
More Pricing...
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+$14.920
5+$14.220
10+$13.310
25+$11.850
100+$11.130
More Pricing...
100ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+$9.920
10+$6.340
25+$5.990
50+$5.520
100+$4.820
More Pricing...
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+$12.620
25+$7.870
100+$7.220
250+$7.210
500+$7.200
More Pricing...
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9911

Date/Lot Code

Each
1+$28.610
5+$24.520
10+$20.430
25+$18.220
100+$15.830
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1863

RoHS

Date/Lot Code

Each
1+$13.880
25+$9.980
100+$9.550
250+$9.160
500+$9.040
More Pricing...
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+$45.430
5+$43.700
10+$42.110
25+$40.670
50+$39.940
More Pricing...
10ohm
RH Series
-
50W
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+$12.060
25+$7.620
100+$7.470
250+$7.190
500+$7.050
More Pricing...
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

Each
1+$19.530
5+$18.290
10+$17.040
25+$12.450
100+$11.030
More Pricing...
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9144

RoHS

Date/Lot Code

Each
1+$19.360
5+$16.930
10+$14.500
25+$14.000
100+$12.510
More Pricing...
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+$13.810
25+$9.980
100+$9.540
250+$8.930
500+$8.810
More Pricing...
12ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+$11.150
25+$7.730
100+$7.580
250+$7.420
500+$7.270
More Pricing...
3ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 5234 items
of 210 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK