0.5ohm Panel / Chassis Mount Resistors:
11 Products FoundFind a huge range of 0.5ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Durakool, Ohmite & Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.890 10+ $20.520 25+ $17.360 50+ $16.710 100+ $16.240 More Pricing... | 0.5ohm | HSF Series | 100W | ± 5% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | - | ||||||
Each | 1+ $7.150 10+ $5.360 25+ $4.400 50+ $4.090 100+ $3.810 More Pricing... | 0.5ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | ||||||
Each | 1+ $6.110 10+ $3.420 25+ $3.300 50+ $3.240 100+ $2.980 More Pricing... | 0.5ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | ||||||
86AK1904 RoHS | Each | 1+ $27.420 5+ $26.830 10+ $26.190 25+ $25.450 50+ $23.720 More Pricing... | 0.5ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | |||||
25AM9182 RoHS | MULTICOMP PRO | Each | 1+ $2.520 | 0.5ohm | MP PDMT Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | ||||
86AK1917 RoHS | Each | 1+ $12.640 5+ $12.270 10+ $11.930 25+ $11.270 50+ $10.580 More Pricing... | 0.5ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | |||||
06AN1195 RoHS | Each | 1+ $6.520 10+ $6.260 25+ $5.510 50+ $5.150 100+ $4.660 More Pricing... | 0.5ohm | WH Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 75ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 200°C | - | |||||
46AM5956 RoHS | Each | 1+ $55.150 5+ $49.540 10+ $43.930 25+ $38.320 50+ $35.850 More Pricing... | 0.5ohm | Riedon PF2270 Series | 200W | ± 5% | Screw | - | Thick Film | ± 100ppm/°C | High Power | Panel Mount | 38.1mm | 25mm | 12.1mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $6.430 10+ $6.170 25+ $5.430 50+ $5.080 100+ $4.600 More Pricing... | 0.5ohm | WH Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $6.460 10+ $3.820 25+ $3.690 50+ $3.430 100+ $3.200 More Pricing... | 0.5ohm | THS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 17mm | -25°C | 250°C | - | ||||||
79AK4585 RoHS | VPG FOIL RESISTORS | Each | 1+ $673.360 5+ $657.670 10+ $641.970 | 0.5ohm | FNP Series | 500W | ± 0.1% | Screw | - | Metal Foil | ± 2.5ppm/°C | High Power, Precision | Panel Mount | 70mm | 55mm | 21mm | -55°C | 125°C | - | ||||