Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF2272-0R5J1
Newark Part No.46AM5956
Product RangeRiedon PF2270 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.150 |
| 5+ | $49.540 |
| 10+ | $43.930 |
| 25+ | $38.320 |
| 50+ | $35.850 |
| 100+ | $33.140 |
Price for:Each
Minimum: 1
Multiple: 1
$55.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF2272-0R5J1
Newark Part No.46AM5956
Product RangeRiedon PF2270 Series
Resistance0.5ohm
Product RangeRiedon PF2270 Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38.1mm
Product Width25mm
Product Height12.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.5ohm
Power Rating
200W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38.1mm
Product Height
12.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
Riedon PF2270 Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
