HCH Series Panel / Chassis Mount Resistors:
3,923 Products FoundFind a huge range of Panel / Chassis Mount Resistors at Newark Electronics. We stock a large selection of Panel / Chassis Mount Resistors, including new and most popular products from the world's top manufacturers including: TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01F9945 | Each | 1+ $14.470 10+ $10.690 25+ $9.460 50+ $9.180 100+ $9.170 More Pricing... | 100ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $9.640 10+ $7.070 25+ $6.310 50+ $5.860 100+ $5.130 More Pricing... | 60ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $9.560 10+ $6.340 25+ $5.790 50+ $5.560 100+ $5.370 More Pricing... | 5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $9.910 10+ $6.390 25+ $6.050 50+ $5.590 100+ $4.670 More Pricing... | 50ohm | WH Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ $12.850 10+ $10.510 25+ $8.860 50+ $8.050 100+ $7.390 More Pricing... | 8ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9984 | Each | 1+ $14.520 10+ $11.620 25+ $9.930 50+ $9.400 100+ $7.580 More Pricing... | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $17.450 10+ $12.380 25+ $10.000 50+ $9.390 100+ $8.820 More Pricing... | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $8.460 10+ $6.540 25+ $6.080 50+ $5.810 100+ $5.540 More Pricing... | 2.5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $92.890 5+ $89.940 10+ $86.990 25+ $84.560 50+ $81.310 More Pricing... | 100ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $10.910 10+ $7.480 25+ $6.460 50+ $6.080 100+ $5.050 More Pricing... | 2ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $9.490 10+ $7.020 25+ $6.440 50+ $6.290 100+ $5.300 More Pricing... | 100ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $104.320 5+ $95.710 10+ $87.110 25+ $84.560 50+ $81.790 More Pricing... | 22ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ $7.140 10+ $5.490 25+ $5.180 50+ $4.890 100+ $4.670 More Pricing... | 70ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $21.980 10+ $16.280 25+ $15.280 50+ $14.930 100+ $13.980 More Pricing... | 0.1ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $35.700 | 22ohm | WDBR Series | - | 1.5kW | ± 10% | Quick Connect | 2.5kV | - | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | |||||
01F9899 | Each | 1+ $11.640 10+ $9.640 25+ $8.930 50+ $8.400 100+ $7.930 More Pricing... | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TE CONNECTIVITY - CGS | Each | 1+ $22.810 10+ $17.440 25+ $16.260 50+ $15.090 100+ $14.310 More Pricing... | 100ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $7.150 10+ $4.770 25+ $4.630 50+ $4.490 100+ $4.170 More Pricing... | 10ohm | THS Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | - | - | - | |||||
01F9911 | Each | 1+ $12.210 10+ $10.150 25+ $9.540 50+ $9.360 100+ $8.920 More Pricing... | 10ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ $13.570 10+ $9.660 25+ $8.020 50+ $7.620 100+ $7.220 More Pricing... | 10ohm | RH Series | - | 50W | ± 1% | Solder Lug | 22V | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $9.070 10+ $6.630 25+ $5.880 50+ $5.620 100+ $4.720 More Pricing... | 10ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $9.160 10+ $6.300 25+ $6.030 50+ $5.740 100+ $5.310 More Pricing... | 50ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $21.770 10+ $15.940 25+ $15.190 50+ $14.560 100+ $14.080 More Pricing... | 1kohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | ||||||
Each | 1+ $15.140 10+ $12.520 25+ $11.490 50+ $10.630 100+ $9.170 More Pricing... | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.710 10+ $8.580 25+ $7.740 50+ $7.310 100+ $6.070 More Pricing... | 12ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||