0
0 Items$0.00

2.5kW Panel / Chassis Mount Resistors :

25 Products Found
Find a huge range of 2.5kW Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 150W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
89T2064

RoHS

Each
1+$241.290
5+$224.950
10+$208.610
25+$204.440
8.2ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
73T5391

RoHS

Date/Lot Code

Each
1+$240.510
5+$222.820
10+$205.130
25+$191.090
6.8ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
96X3848

RoHS

Date/Lot Code

Each
1+$231.160
5+$217.860
10+$204.550
25+$190.290
33ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
96X3844

RoHS

Each
1+$274.550
5+$242.200
10+$209.850
25+$205.650
27ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
60R0109

RoHS

Date/Lot Code

Each
1+$309.350
5+$284.450
10+$259.550
25+$254.360
22ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
50R7990

RoHS

TE CONNECTIVITY - CGS
Each
1+$218.460
5+$197.730
10+$176.990
25+$166.990
50+$163.650
More Pricing...
1ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
60AK8728

RoHS

Each
1+$94.930
5+$91.340
10+$82.870
25+$79.970
50+$78.890
More Pricing...
1ohm
MP QR Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
60AK8686

RoHS

Each
1+$94.930
5+$91.340
10+$82.870
25+$79.970
50+$78.890
More Pricing...
220ohm
MP QL Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
600mm
60mm
119mm
-55°C
155°C
50R7991

RoHS

TE CONNECTIVITY - CGS
Each
1+$205.190
5+$199.980
10+$194.780
25+$189.570
50+$178.110
More Pricing...
10ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
60R0105

RoHS

Each
10+$178.810
25+$174.030
50+$163.510
100+$155.860
1ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
69AC5103

RoHS

Each
10+$176.240
30+$172.720
50+$169.190
100ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
43AC4079

RoHS

TE CONNECTIVITY - CGS
Each
1+$291.780
5+$243.560
10+$195.330
25+$191.420
50+$187.520
More Pricing...
3.9ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
69AC5102

RoHS

Each
10+$203.840
30+$199.760
50+$195.690
47ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
60R0108

RoHS

Each
10+$184.180
25+$179.250
50+$168.420
100+$160.540
2.2ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
69AC5035

RoHS

Each
10+$212.830
30+$208.570
50+$204.320
10ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
600mm
-
-
-25°C
225°C
50R7994

RoHS

TE CONNECTIVITY - CGS
Each
1+$189.990
5+$185.170
10+$180.340
25+$175.520
50+$164.910
More Pricing...
22ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
96X3837

RoHS

Each
10+$203.440
30+$192.150
50+$188.310
1.5ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
50R7995

RoHS

TE CONNECTIVITY - CGS
Each
1+$189.990
5+$185.170
10+$180.340
25+$175.520
50+$164.910
More Pricing...
220ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
50R7997

RoHS

TE CONNECTIVITY - CGS
Each
1+$189.990
5+$185.170
10+$180.340
25+$175.520
50+$164.910
More Pricing...
47ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
50R7993

RoHS

TE CONNECTIVITY - CGS
Each
1+$291.780
5+$247.690
10+$203.590
25+$199.520
50+$195.450
More Pricing...
2.2ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
60AK8654

RoHS

Each
1+$94.930
5+$91.340
10+$82.870
25+$79.970
50+$78.890
More Pricing...
1ohm
MP QL Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
600mm
60mm
119mm
-55°C
155°C
60AK8740

RoHS

Each
1+$91.530
5+$88.080
10+$79.910
25+$77.110
50+$76.070
More Pricing...
22ohm
MP QR Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
60AK8737

RoHS

Each
1+$91.530
5+$88.080
10+$79.910
25+$77.110
50+$76.070
More Pricing...
100ohm
MP QR Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
60AK8733

RoHS

Each
1+$91.530
5+$88.080
10+$79.910
25+$77.110
50+$76.070
More Pricing...
10ohm
MP QR Series
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
03AN4107

RoHS

Each
10+$169.240
30+$165.860
50+$162.470
4.7ohm
TE Series
2.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK