0
0 Items$0.00

150W Panel / Chassis Mount Resistors :

191 Products Found
Find a huge range of 150W Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Arcol, Multicomp Pro, Ohmite & TE Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01P0350

RoHS

Date/Lot Code

Each
1+$28.830
5+$25.970
10+$23.100
25+$19.280
100+$17.410
More Pricing...
33ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
01P0345

RoHS

Each
1+$29.670
5+$26.430
10+$23.180
25+$21.540
100+$19.930
More Pricing...
150ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
16R5425

RoHS

Date/Lot Code

Each
1+$25.900
5+$23.140
10+$20.370
25+$18.390
100+$16.080
More Pricing...
6.8ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
47Y5091

RoHS

Each
30+$10.920
50+$10.760
100+$10.590
250+$9.830
8ohm
HS Series
150W
± 1%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
121mm
47.5mm
24.1mm
-
-
-
95X3246

RoHS

Date/Lot Code

Each
1+$26.080
5+$23.440
10+$20.800
25+$18.730
100+$17.460
More Pricing...
125ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
96X3731

RoHS

Date/Lot Code

Each
1+$34.280
5+$31.110
10+$27.930
25+$26.750
100+$23.520
More Pricing...
33ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3742

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.710
10+$24.390
25+$23.500
100+$20.200
More Pricing...
68ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
95X3247

RoHS

Date/Lot Code

Each
1+$26.300
5+$23.730
10+$21.160
25+$18.960
100+$17.320
More Pricing...
200ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
96X3714

RoHS

Date/Lot Code

Each
1+$34.280
5+$30.960
10+$27.640
25+$26.750
100+$23.450
More Pricing...
1.8ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
12AC2573

RoHS

Each
1+$48.880
5+$46.370
10+$43.840
25+$40.800
50+$40.080
More Pricing...
330ohm
TJT Series
150W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
12AC2569

RoHS

Each
1+$51.590
5+$48.930
10+$46.270
25+$46.070
50+$45.870
More Pricing...
22ohm
TJT Series
150W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
96X3738

RoHS

Date/Lot Code

Each
1+$34.280
5+$30.960
10+$27.640
25+$26.750
100+$23.450
More Pricing...
5.6ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3722

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.840
10+$24.640
25+$23.500
100+$20.440
More Pricing...
180ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3720

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.710
10+$24.390
25+$23.500
100+$20.200
More Pricing...
150ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3716

RoHS

Each
1+$31.030
5+$27.710
10+$24.390
25+$23.500
100+$20.200
More Pricing...
100ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3724

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.860
10+$24.680
25+$23.500
100+$20.270
More Pricing...
2.7ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3717

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.710
10+$24.390
25+$23.500
100+$20.200
More Pricing...
12ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3711

RoHS

Date/Lot Code

Each
1+$31.960
5+$28.670
10+$25.380
25+$24.210
100+$21.040
More Pricing...
1.8ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3710

RoHS

Date/Lot Code

Each
1+$34.280
5+$31.110
10+$27.930
25+$26.750
100+$23.520
More Pricing...
1.5kohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3715

RoHS

Date/Lot Code

Each
1+$34.280
5+$31.090
10+$27.890
25+$26.750
100+$23.690
More Pricing...
10ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3719

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.860
10+$24.680
25+$23.500
100+$20.270
More Pricing...
15ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3736

RoHS

Date/Lot Code

Each
1+$34.530
5+$31.740
10+$28.940
25+$26.750
100+$23.600
More Pricing...
47ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3746

RoHS

Date/Lot Code

Each
1+$34.170
5+$33.100
10+$32.020
25+$31.380
100+$30.740
More Pricing...
820ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3718

RoHS

Date/Lot Code

Each
1+$40.330
5+$34.890
10+$29.440
25+$26.760
100+$24.010
More Pricing...
120ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3726

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.710
10+$24.390
25+$23.500
100+$20.200
More Pricing...
220ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
1-25 of 191 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK