2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Fixed Precision Resistor Networks
                                                                                                    Print Page

                                                                                                    T914-1M-100-10

                                                                                                    Resistor Network, 1 Mohm, T914 Series, 1 Mohm, 4 Elements, Isolated, SIP

                                                                                                    CADDOCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CADDOCK T914-1M-100-10
                                                                                                    ManufacturerCADDOCK
                                                                                                    Manufacturer Part NoT914-1M-100-10
                                                                                                    Newark Part No.95H7312
                                                                                                    Product RangeT914 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    CADDOCK
                                                                                                    ManufacturerCADDOCK
                                                                                                    Manufacturer Part NoT914-1M-100-10
                                                                                                    Newark Part No.95H7312
                                                                                                    Product RangeT914 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance R11Mohm
                                                                                                    Resistance1Mohm
                                                                                                    Product RangeT914 Series
                                                                                                    Resistance R21Mohm
                                                                                                    Network Circuit TypeIsolated
                                                                                                    Resistor Case / PackageSIP
                                                                                                    No. of Resistors4Resistors
                                                                                                    No. of Elements4Elements
                                                                                                    Resistor TerminalsPC Pin
                                                                                                    No. of Pins8Pins
                                                                                                    Power Rating per Resistor100mW
                                                                                                    Resistance Tolerance± 0.1%
                                                                                                    Temperature Coefficient± 10ppm/°C
                                                                                                    Absolute Resistance Tolerance± 0.25%
                                                                                                    Absolute TCR± 25ppm/°C
                                                                                                    Resistor MountingThrough Hole
                                                                                                    Power Rating100mW
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The T914 series Precision Network Resistor is constructed with Caddock Tetrinox® resistance films to achieve the precise ratio performance and stability required by highly accurate amplifier circuits, voltage reference circuits and precision bridge circuits. It is available in 14 standard resistance values between 1K and 1MΩ. Caddocks high thru-put manufacturing capability assures that prototype and large-volume production quantities.

                                                                                                    • 0.1 to 0.01% Ratio tolerance
                                                                                                    • Ratio stability of resistance at full load for 2000hrs - Within 0.01%

                                                                                                    Technical Specifications

                                                                                                    Resistance R1

                                                                                                    1Mohm

                                                                                                    Product Range

                                                                                                    T914 Series

                                                                                                    Network Circuit Type

                                                                                                    Isolated

                                                                                                    No. of Resistors

                                                                                                    4Resistors

                                                                                                    Resistor Terminals

                                                                                                    PC Pin

                                                                                                    Power Rating per Resistor

                                                                                                    100mW

                                                                                                    Temperature Coefficient

                                                                                                    ± 10ppm/°C

                                                                                                    Absolute TCR

                                                                                                    ± 25ppm/°C

                                                                                                    Power Rating

                                                                                                    100mW

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Resistance

                                                                                                    1Mohm

                                                                                                    Resistance R2

                                                                                                    1Mohm

                                                                                                    Resistor Case / Package

                                                                                                    SIP

                                                                                                    No. of Elements

                                                                                                    4Elements

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Resistance Tolerance

                                                                                                    ± 0.1%

                                                                                                    Absolute Resistance Tolerance

                                                                                                    ± 0.25%

                                                                                                    Resistor Mounting

                                                                                                    Through Hole

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product