2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Fixed Precision Resistor Networks
                                                                                                    Print Page

                                                                                                    T914-10K-010-05

                                                                                                    Resistor Network, 10 kohm, T914 Series, 10 kohm, 4 Elements, Isolated, SIP

                                                                                                    CADDOCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CADDOCK T914-10K-010-05
                                                                                                    ManufacturerCADDOCK
                                                                                                    Manufacturer Part NoT914-10K-010-05
                                                                                                    Newark Part No.96H0867
                                                                                                    Product RangeT914 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    CADDOCK
                                                                                                    ManufacturerCADDOCK
                                                                                                    Manufacturer Part NoT914-10K-010-05
                                                                                                    Newark Part No.96H0867
                                                                                                    Product RangeT914 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance R110kohm
                                                                                                    Resistance10kohm
                                                                                                    Product RangeT914 Series
                                                                                                    Resistance R210kohm
                                                                                                    No. of Elements4Elements
                                                                                                    No. of Resistors4Resistors
                                                                                                    Network Circuit TypeIsolated
                                                                                                    Resistor Case / PackageSIP
                                                                                                    Resistor TerminalsPC Pin
                                                                                                    No. of Pins8Pins
                                                                                                    Power Rating per Resistor100mW
                                                                                                    Resistance Tolerance± 0.1%
                                                                                                    Temperature Coefficient± 25ppm/°C
                                                                                                    Absolute Resistance Tolerance± 0.25%
                                                                                                    Absolute TCR± 25ppm/°C
                                                                                                    Resistor TechnologyThick Film
                                                                                                    Resistor MountingThrough Hole
                                                                                                    Power Rating400mW
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Resistance R1

                                                                                                    10kohm

                                                                                                    Product Range

                                                                                                    T914 Series

                                                                                                    No. of Elements

                                                                                                    4Elements

                                                                                                    Network Circuit Type

                                                                                                    Isolated

                                                                                                    Resistor Terminals

                                                                                                    PC Pin

                                                                                                    Power Rating per Resistor

                                                                                                    100mW

                                                                                                    Temperature Coefficient

                                                                                                    ± 25ppm/°C

                                                                                                    Absolute TCR

                                                                                                    ± 25ppm/°C

                                                                                                    Resistor Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Resistance

                                                                                                    10kohm

                                                                                                    Resistance R2

                                                                                                    10kohm

                                                                                                    No. of Resistors

                                                                                                    4Resistors

                                                                                                    Resistor Case / Package

                                                                                                    SIP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Resistance Tolerance

                                                                                                    ± 0.1%

                                                                                                    Absolute Resistance Tolerance

                                                                                                    ± 0.25%

                                                                                                    Resistor Technology

                                                                                                    Thick Film

                                                                                                    Power Rating

                                                                                                    400mW

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product