0
0 Items$0.00

Fixed Network Resistors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ6833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.106
100+$0.091
250+$0.063
500+$0.049
More Pricing...
100ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.048
100+$0.037
250+$0.031
500+$0.028
More Pricing...
1Mohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.070
20+$0.065
30+$0.059
50+$0.053
100+$0.047
More Pricing...
100ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.134
30+$0.114
50+$0.079
100+$0.060
More Pricing...
100ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.070
20+$0.065
30+$0.059
50+$0.053
100+$0.047
More Pricing...
1Mohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
20+$0.045
30+$0.041
50+$0.036
100+$0.032
More Pricing...
10kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.181
20+$0.160
30+$0.142
50+$0.088
100+$0.072
More Pricing...
1.5kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.134
30+$0.114
50+$0.079
100+$0.060
More Pricing...
470ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.134
30+$0.114
50+$0.079
100+$0.060
More Pricing...
2kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
20+$0.103
30+$0.084
50+$0.066
100+$0.048
More Pricing...
47ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.134
30+$0.114
50+$0.079
100+$0.060
More Pricing...
20kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3642

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.014
30000+$0.013
50000+$0.012
100ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3641

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.025
30000+$0.022
50000+$0.021
100ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3654

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.014
30000+$0.013
50000+$0.012
47ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3639

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.016
30000+$0.015
50000+$0.014
10kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3656

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.014
30000+$0.013
50000+$0.012
470ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3647

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.020
30000+$0.019
50000+$0.018
1.5kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52W4408

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.016
30000+$0.015
50000+$0.014
10kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Resistor Array
EXB-24V Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3648

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.014
30000+$0.013
50000+$0.012
2kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
14AJ3649

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.015
30000+$0.014
50000+$0.013
20kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
52AJ4521

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.021
20000+$0.016
100ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
57AK2529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.016
100ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Resistor Array
EXB-24V Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
57AK2536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.017
47ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Resistor Array
EXB-24V Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
57AK2537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.016
4.7kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Resistor Array
EXB-24V Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
57AK2534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.014
2.2kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Resistor Array
EXB-24V Series
Thick Film
Surface Mount Device
0.65mm
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK