Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAY10A-105J2ASCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel52AJ4530RL Cut Tape52AJ4530 |
| Product Range | CAY10A-AS Series |
| Your Part Number |
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.070 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.070 |
| 20+ | $0.062 |
| 30+ | $0.053 |
| 50+ | $0.050 |
| 100+ | $0.047 |
| 250+ | $0.041 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAY10A-105J2ASCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel52AJ4530RL Cut Tape52AJ4530 |
| Product Range | CAY10A-AS Series |
| Resistance | 1Mohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 2Resistors |
| Resistor Case / Package | 0404 [1010 Metric] |
| Resistor Terminals | Convex |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 25V |
| Power Rating per Resistor | 63mW |
| Temperature Coefficient | 250ppm/°C |
| Resistor Type | Array |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Terminal Pitch | 0.65mm |
| Power Rating | - |
| Product Length | 1mm |
| Product Width | 1mm |
| Product Height | 0.35mm |
| Product Range | CAY10A-AS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| No. of Resistors | 2Resistors |
| Resistor Terminals | Convex |
| Voltage Rating | 25V |
| Temperature Coefficient | 250ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 0.65mm |
| Product Length | 1mm |
| Product Height | 0.35mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | 0404 [1010 Metric] |
| Resistance Tolerance | ± 5% |
| Power Rating per Resistor | 63mW |
| Resistor Type | Array |
| Resistor Mounting | Surface Mount Device |
| Power Rating | - |
| Product Width | 1mm |
| Product Range | CAY10A-AS Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CAY10A-105J2AS
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
