0
0 Items$0.00

1Mohm Fixed Network Resistors :

44 Products Found
Find a huge range of 1Mohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Panasonic, Yageo, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
32K9929

RoHS

Each
1000+$0.150
2000+$0.134
3000+$0.124
5000+$0.096
10000+$0.090
More Pricing...
1Mohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
06X4893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.037
100+$0.034
250+$0.031
500+$0.028
More Pricing...
1Mohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
-
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
06X4915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.033
100+$0.026
250+$0.022
500+$0.020
More Pricing...
1Mohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
36AJ6843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.048
100+$0.037
250+$0.031
500+$0.028
More Pricing...
1Mohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
93AH0198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
1Mohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
98K8132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.051
30+$0.044
50+$0.042
100+$0.039
More Pricing...
1Mohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2615

RoHS

Date/Lot Code

Each
1+$0.272
10+$0.178
25+$0.136
50+$0.123
100+$0.110
More Pricing...
1Mohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
98K8047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
20+$0.058
30+$0.050
50+$0.045
100+$0.039
More Pricing...
1Mohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2653

RoHS

Each
1+$0.325
10+$0.236
25+$0.212
50+$0.188
100+$0.162
More Pricing...
1Mohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
39K2712

RoHS

Each
1+$0.510
10+$0.334
25+$0.257
50+$0.228
100+$0.199
More Pricing...
1Mohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
39K2681

RoHS

Date/Lot Code

Each
1+$0.378
10+$0.281
25+$0.224
50+$0.189
100+$0.153
More Pricing...
1Mohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
63W1975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
10+$0.109
100+$0.073
1000+$0.048
5000+$0.039
More Pricing...
1Mohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
39K2750

RoHS

Each
1+$2.390
25+$1.290
100+$1.170
250+$1.060
500+$0.983
More Pricing...
1Mohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
-
87AH6299

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.013
1Mohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
52AJ4530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
20+$0.064
30+$0.058
50+$0.052
100+$0.046
More Pricing...
1Mohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
47AK4037

RoHS

Each
1+$0.112
10+$0.047
25+$0.035
50+$0.033
100+$0.031
More Pricing...
1Mohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 5%
-
± 200ppm/°C
High Reliability
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
32K8437

RoHS

Each
2000+$1.250
4000+$1.180
6000+$1.100
10000+$1.080
20000+$1.060
More Pricing...
1Mohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
33K0718

RoHS

Each
2000+$0.793
4000+$0.744
6000+$0.695
10000+$0.681
20000+$0.667
More Pricing...
1Mohm
Bussed
15Resistors
SOIC
Gull Wing
50V
± 2%
80mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
02F2154
Each
2000+$1.160
4000+$1.140
6000+$1.110
10000+$1.090
20000+$1.070
More Pricing...
1Mohm
Bussed
15Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K9219

RoHS

Each
2000+$2.130
4000+$2.090
6000+$2.040
10000+$2.000
20000+$1.960
More Pricing...
1Mohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
04F4860
Each (Supplied on Full Reel)
Full Reel
2000+$0.831
6000+$0.814
10000+$0.798
1Mohm
Bussed
15Resistors
-
Gull Wing
50V
± 2%
80mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
32K8987

RoHS

Each
2000+$1.890
4000+$1.800
6000+$1.700
10000+$1.670
20000+$1.630
More Pricing...
1Mohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
32K8706

RoHS

Each
2030+$1.880
4060+$1.840
6090+$1.800
10150+$1.770
20300+$1.730
More Pricing...
1Mohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
750mW
14.83mm
2.16mm
4.95mm
-55°C
125°C
-
62J2960

RoHS

Each
2000+$0.144
4000+$0.131
6000+$0.117
10000+$0.110
20000+$0.108
More Pricing...
1Mohm
Isolated
5Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K9673

RoHS

Each
2000+$0.081
4000+$0.077
6000+$0.073
10000+$0.068
20000+$0.067
More Pricing...
1Mohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK