ORN Series Fixed Network Resistors:
4 Products FoundFind a huge range of ORN Series Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as GBCN Series, 4600X Series, MP 4D & YC Series Fixed Network Resistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Product Range
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.150 10+ $3.490 25+ $2.760 50+ $2.650 100+ $2.530 More Pricing... | Total:$5.15 Min: 1 / Mult: 1 | 10kohm | Isolated | 4Resistors | DIP | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | ORN Series | Network | Thin Film | Surface Mount Device | 1.27mm | 100mW | 4.93mm | 3.99mm | 1.73mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $2.010 2000+ $1.940 4000+ $1.900 6000+ $1.870 | Total:$2,010.00 Min: 1000 / Mult: 1000 | 10kohm | Isolated | 4Resistors | DIP | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | ORN Series | Network | Thin Film | Through Hole | 1.27mm | 100mW | 4.93mm | 3.99mm | 1.73mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.640 2000+ $2.520 4000+ $2.340 8000+ $2.180 12000+ $2.100 More Pricing... | Total:$2,640.00 Min: 1000 / Mult: 1000 | 1kohm | Isolated | 4Resistors | SOIC | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | ORN Series | Network | Thin Film | Surface Mount Device | 1.27mm | 400mW | 4.9mm | 3.9mm | 1.55mm | -55°C | 125°C | |||||
1+ $4.790 10+ $3.410 25+ $2.990 50+ $2.730 100+ $2.470 | Total:$4.79 Min: 1 / Mult: 1 Total:$34.10 Min: 10 / Mult: 1 | 1kohm | Isolated | 4Resistors | SOIC | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | ORN Series | Network | Thin Film | Surface Mount Device | 1.27mm | 400mW | 4.9mm | 3.9mm | 1.55mm | -55°C | 125°C | ||||||