NRSNS Series Fixed Network Resistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pricing is unavailable. Please contact customer services. | 18.7ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 100mW | ± 200ppm/°C | Array | Surface Mount Device | 0.8mm | NRSNS Series | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | |||||||
Pricing is unavailable. Please contact customer services. | 75ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | Array | Surface Mount Device | 0.5mm | NRSNS Series | 2mm | 1mm | 0.45mm | -55°C | 125°C | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 75ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | Array | Surface Mount Device | 0.5mm | NRSNS Series | 2mm | 1mm | 0.45mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 18.7ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 100mW | ± 200ppm/°C | Array | Surface Mount Device | 0.8mm | NRSNS Series | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 160kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | Array | Surface Mount Device | 0.8mm | NRSNS Series | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | ||||||
Pricing is unavailable. Please contact customer services. | 160kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | Array | Surface Mount Device | 0.8mm | NRSNS Series | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 243kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | - | - | - | NRSNS Series | - | - | - | - | - | ||||||
Pricing is unavailable. Please contact customer services. | 243kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | - | - | - | NRSNS Series | - | - | - | - | - | |||||||