Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4416P-2-472LFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62K3278
Product Range4400P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.960 |
| 4500+ | $1.920 |
| 7500+ | $1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4416P-2-472LFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62K3278
Product Range4400P Series
Technical Datasheet
Resistance4.7kohm
Product Range4400P Series
Network Circuit TypeBussed
Resistor Case / PackageSOIC
No. of Resistors16Resistors
Resistor TerminalsGull Wing
Voltage Rating50V
Resistance Tolerance± 2%
Power Rating per Resistor160mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.6W
Product Length10.41mm
Product Width7.49mm
Product Height2.77mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
4.7kohm
Network Circuit Type
Bussed
No. of Resistors
16Resistors
Voltage Rating
50V
Power Rating per Resistor
160mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.6W
Product Width
7.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4400P Series
Resistor Case / Package
SOIC
Resistor Terminals
Gull Wing
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
10.41mm
Product Height
2.77mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate