Current Sense Through Hole Resistors:

9 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25H9843

RoHS

Date/Lot Code

Each
1+
$9.820
10+
$6.790
25+
$5.960
50+
$5.440
100+
$5.010
More Pricing...
Total:$9.82
Min: 1 / Mult: 1
0.008ohm
SR Series
1W
Thick Film
-
± 1%
0 to +200ppm/°C
9.27mm
2.29mm
9.4mm
-
-
25H9848

RoHS

Date/Lot Code

Each
1+
$8.720
10+
$6.000
Total:$8.72
Min: 1 / Mult: 1
200mohm
SR Series
1W
Thick Film
-
± 1%
+100, -50ppm/°C
9.27mm
2.29mm
9.4mm
-
-
41AK2405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.240
10+
$6.000
25+
$5.270
50+
$4.800
Total:$8.24
Min: 1 / Mult: 1
Total:$60.00
Min: 10 / Mult: 1
500mohm
SR Series
1W
Thick Film
Radial Leaded
± 1%
-50ppm/°C to +100ppm/°C
2.29mm
9.27mm
9.4mm
-15°C
105°C
25H9844

RoHS

Each
50+
$5.040
100+
$4.440
250+
$4.230
500+
$3.930
Total:$252.00
Min: 50 / Mult: 50
10mohm
SR Series
1W
Thick Film
-
± 1%
0 to +200ppm/°C
9.27mm
2.29mm
9.4mm
-
-
25H9846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$6.560
100+
$5.930
250+
$5.150
500+
$4.090
Total:$328.00
Min: 50 / Mult: 50
0.05ohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
0ppm/°C to +150ppm/°C
9.27mm
2.29mm
9.4mm
-
-
25H9849

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.290
2000+
$4.090
4000+
$3.800
8000+
$3.540
12000+
$3.410
More Pricing...
Total:$214.50
Min: 50 / Mult: 50
500mohm
SR Series
1W
Thick Film
-
± 1%
+100, -50ppm/°C
9.27mm
2.29mm
9.4mm
-
-
25H9847

RoHS

Date/Lot Code

Each
50+
$5.200
100+
$4.630
500+
$4.220
1000+
$3.720
2500+
$3.460
Total:$260.00
Min: 50 / Mult: 50
100mohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
-50ppm/°C to +100ppm/°C
9.27mm
2.29mm
9.4mm
-
-
25H9845

RoHS

Date/Lot Code

Each
50+
$5.200
100+
$4.630
500+
$4.220
1000+
$3.720
2500+
$3.460
Total:$260.00
Min: 50 / Mult: 50
0.02ohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
0 to +200ppm/°C
9.27mm
2.29mm
9.4mm
-
-
25H9850

RoHS

Each
50+
$5.200
100+
$4.630
500+
$4.220
1000+
$3.720
2500+
$3.460
Total:$260.00
Min: 50 / Mult: 50
1ohm
SR Series
1W
Thick Film
-
± 1%
+100, -50ppm/°C
9.27mm
2.29mm
9.4mm
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK