Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C472J5GACAUTOCopy
Newark Part No.72R5866
Product RangeMacrochip Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C472J5GACAUTOCopy
Newark Part No.72R5866
Product RangeMacrochip Series
Resistance25Mohm
Resistor Case / PackageSMD
Power Rating1.5W
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMacrochip Series
Resistance Tolerance± 5%
Product Length12.7mm
Product Width6.35mm
Temperature Coefficient± 50ppm/°C
Voltage Rating5kV
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCTo Be Advised
Product Overview
The MC series thick film surface-mount Precision Resistor for use with light magnification systems. This resistor brings precision high voltage capabilities to surface mount applications. Designed with thick film on alumina substrate technology, the resistor can be provided in precision tolerances, high voltage ratings and high resistance values. The planar package design is low profile for easy use with instrumentation, voltage regulators and power supplies.
- Non-inductive design
- Low voltage coefficient
- Pd Ag terminations
- J-bend terminals for involving shock and vibration
Technical Specifications
Resistance
25Mohm
Power Rating
1.5W
Resistor Type
High Voltage
Resistance Tolerance
± 5%
Product Width
6.35mm
Voltage Rating
5kV
Operating Temperature Max
180°C
SVHC
To Be Advised
Resistor Case / Package
SMD
Resistor Technology
Thick Film
Product Range
Macrochip Series
Product Length
12.7mm
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate