0
0 Items$0.00

24ohm Chip SMD Resistors :

249 Products Found
Find a huge range of 24ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TE Connectivity - Cgs, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65T8608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.050
10+$0.025
100+$0.016
1000+$0.012
5000+$0.010
More Pricing...
24ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
89M6630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
24ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
90W3379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.031
1000+$0.020
5000+$0.015
More Pricing...
24ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K8317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.017
250+$0.016
500+$0.015
More Pricing...
24ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.052
100+$0.044
1000+$0.029
5000+$0.022
More Pricing...
24ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94W5114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.069
25+$0.034
100+$0.022
250+$0.016
500+$0.012
More Pricing...
24ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
43T5692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.128
100+$0.114
250+$0.070
500+$0.057
More Pricing...
24ohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
43T5996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.320
100+$0.294
250+$0.201
500+$0.167
More Pricing...
24ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
04P0340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.046
25+$0.023
100+$0.015
250+$0.011
500+$0.008
More Pricing...
24ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
48Y0387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$0.736
100+$0.689
250+$0.613
500+$0.604
More Pricing...
24ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
99X2011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.896
25+$0.482
100+$0.404
250+$0.369
500+$0.349
More Pricing...
24ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
63W0558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.025
100+$0.013
1000+$0.008
5000+$0.006
More Pricing...
24ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
96AC8439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.570
25+$1.540
100+$1.460
250+$1.380
500+$1.330
More Pricing...
24ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC3304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
25+$1.050
100+$0.969
250+$0.927
500+$0.893
More Pricing...
24ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC8414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
25+$0.728
100+$0.652
250+$0.613
500+$0.608
More Pricing...
24ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
92AH0539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.000
100+$1.820
250+$1.710
500+$1.600
More Pricing...
24ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
68AH1005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.071
100+$0.040
1000+$0.026
5000+$0.025
More Pricing...
24ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.259
10+$0.229
100+$0.203
1000+$0.126
5000+$0.103
More Pricing...
24ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH0843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
10+$0.073
100+$0.063
1000+$0.039
5000+$0.030
More Pricing...
24ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
24ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK2225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
24ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK2956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
24ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.019
100+$0.013
250+$0.012
500+$0.011
More Pricing...
24ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.015
100+$0.012
250+$0.011
500+$0.010
More Pricing...
24ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.020
250+$0.019
500+$0.018
More Pricing...
24ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 249 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK