Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-B2CFR036VCopy
Newark Part No.
Full Reel50W2211
Re-Reel43X3052
Cut Tape43X3052
Product RangeERJ-B2 Series
Your Part Number
3,292 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.032 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.146 |
| 10000+ | $0.129 |
| 20000+ | $0.117 |
| 30000+ | $0.109 |
| 50000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-B2CFR036VCopy
Newark Part No.
Full Reel50W2211
Re-Reel43X3052
Cut Tape43X3052
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.036ohm
Resistor Case / Package1206 Wide
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Product RangeERJ-B2 Series
Temperature Coefficient0 to +200ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.036ohm
Power Rating
1W
Resistor Type
High Power
Product Range
ERJ-B2 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 Wide
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ-B2CFR036V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate