Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPR020150R0FEED SMD Chip Resistor, 50 ohm, ± 1%, 75 mW, 0201 [0603 Metric], Thin Film, High Frequency](https://www.newark.com/productimages/standard/en_US/12N2695-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPR020150R0FEEDCopy
Newark Part No.29AM4811
Product RangeTNPR e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$2,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPR020150R0FEEDCopy
Newark Part No.29AM4811
Product RangeTNPR e3 Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 1%
Power Rating75mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Frequency
Product RangeTNPR e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating-
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
50ohm
Power Rating
75mW
Resistor Technology
Thin Film
Product Range
TNPR e3 Series
Voltage Rating
-
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Frequency
Temperature Coefficient
± 25ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate