ERA-2H Series Chip SMD Resistors :
40 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 806ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.7kohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1.74kohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 18kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 19.1kohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 7.15kohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.7kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 953ohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.15kohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 75ohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 68ohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 10.7kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 19.6ohm | 62.5mW | 0402 [1005 Metric] | ± 0.5% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 100ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 182ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.55kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 10ohm | 62.5mW | 0402 [1005 Metric] | ± 0.5% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 100ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 13.3kohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 10.2ohm | 62.5mW | 0402 [1005 Metric] | ± 0.5% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 100ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 4.12kohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 22.1ohm | 62.5mW | 0402 [1005 Metric] | ± 0.5% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 50ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 68ohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 62ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 383ohm | 62.5mW | 0402 [1005 Metric] | ± 0.25% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 4.3kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 10ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 604ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | High Reliability | ERA-2H Series | ± 25ppm/°C | 25V | 1mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||