0
0 Items$0.00

Chip SMD Resistors :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
825ohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.127
100+$0.081
250+$0.058
500+$0.043
More Pricing...
4.99ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 200ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.062
50+$0.044
100+$0.033
250+$0.025
More Pricing...
330kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
D/CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
155°C
155°C
AEC-Q200
13AN2283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.098
100+$0.063
250+$0.044
500+$0.033
More Pricing...
5.62ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.056
100+$0.035
250+$0.025
500+$0.019
More Pricing...
3.3ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
D/CRCW e3 Series
± 200ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
50+$0.047
100+$0.033
250+$0.025
500+$0.019
More Pricing...
2.49ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
10.7kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
5.36kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
50+$0.330
100+$0.275
250+$0.230
500+$0.193
More Pricing...
13.7kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.098
100+$0.063
250+$0.044
500+$0.033
More Pricing...
2.21ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
27.4kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
25+$0.079
50+$0.050
100+$0.036
250+$0.027
More Pricing...
3.3ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
D/CRCW e3 Series
± 200ppm/K
150V
2mm
1.25mm
155°C
155°C
AEC-Q200
13AN2583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
8.87kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
4.64kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
14.3kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
50+$0.032
100+$0.022
250+$0.017
500+$0.013
More Pricing...
10kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
155°C
155°C
AEC-Q200
13AN2260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
50+$0.032
100+$0.022
250+$0.017
500+$0.013
More Pricing...
4.99ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
3.24kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
34.8kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
2.05kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
21kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
50+$0.330
100+$0.275
250+$0.230
500+$0.193
More Pricing...
7.87kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
22.6kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
13AN2176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
50+$0.047
100+$0.033
250+$0.025
500+$0.019
More Pricing...
1.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
13AN2575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.500
100+$0.439
250+$0.365
500+$0.305
More Pricing...
4.12kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK