Trimmer Potentiometers :
3,892 Products FoundFind a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.910 10+ $1.600 25+ $1.400 50+ $1.370 100+ $1.330 More Pricing... | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $1.470 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.050 More Pricing... | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.990 10+ $1.660 25+ $1.460 50+ $1.420 100+ $1.380 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $1.920 10+ $1.630 25+ $1.450 50+ $1.410 100+ $1.370 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $4.830 10+ $4.030 25+ $3.540 50+ $3.300 100+ $3.050 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.410 10+ $1.200 25+ $1.060 50+ $1.040 100+ $1.010 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.470 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.030 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.910 10+ $1.600 25+ $1.400 50+ $1.370 100+ $1.330 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $1.470 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.050 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $2.610 10+ $2.000 25+ $1.800 50+ $1.710 100+ $1.610 More Pricing... | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
Each | 1+ $1.920 10+ $1.630 25+ $1.450 50+ $1.410 100+ $1.370 More Pricing... | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.860 10+ $1.420 25+ $1.220 50+ $1.110 100+ $1.000 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
01F9085 | Each | 1+ $2.820 10+ $2.390 25+ $2.120 50+ $2.070 100+ $2.010 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
04F8715 | Each | 1+ $8.080 10+ $7.750 25+ $6.800 50+ $6.350 100+ $5.730 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | RJ26 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | - | |||||
Each | 1+ $1.510 10+ $1.210 25+ $1.180 50+ $1.140 100+ $1.090 More Pricing... | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $2.240 10+ $1.910 25+ $1.700 50+ $1.660 100+ $1.610 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.750 10+ $1.280 25+ $1.130 50+ $1.060 100+ $0.993 More Pricing... | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 89 Series | ± 10% | 750mW | ± 100ppm/°C | 1/4 Inch Square | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | |||||
Each | 1+ $2.450 10+ $2.080 25+ $1.850 50+ $1.800 100+ $1.750 More Pricing... | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.930 10+ $1.620 25+ $1.420 50+ $1.380 100+ $1.340 More Pricing... | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $2.210 10+ $1.880 25+ $1.670 50+ $1.630 100+ $1.580 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.780 10+ $1.410 25+ $1.290 50+ $1.220 100+ $1.130 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.700 10+ $1.300 25+ $1.130 50+ $1.100 100+ $1.060 More Pricing... | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+ $1.920 10+ $1.630 25+ $1.450 50+ $1.410 100+ $1.370 More Pricing... | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
04F4808 | Each | 1+ $11.230 10+ $10.770 25+ $9.460 50+ $8.820 100+ $7.960 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | - | |||||
Each | 1+ $0.525 10+ $0.444 25+ $0.396 50+ $0.377 100+ $0.358 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||