35 Series Trimmer Potentiometers:
3,561 Products FoundFind a huge range of Trimmer Potentiometers at Newark Electronics. We stock a large selection of Trimmer Potentiometers, including new and most popular products from the world's top manufacturers including: Bourns, Vishay, TT Electronics / Bi Technologies, Amphenol Piher Sensors And Controls & Nidec Components
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.870 10+ $1.330 25+ $1.250 50+ $1.160 100+ $1.080 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+ $2.250 10+ $1.940 25+ $1.740 50+ $1.700 100+ $1.650 More Pricing... | Multi Turn | Cermet | Top Adjust | 20kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
01F9085 | Each | 1+ $2.980 10+ $2.580 25+ $2.230 50+ $2.120 100+ $2.010 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ $1.970 10+ $1.520 25+ $1.500 50+ $1.470 100+ $1.450 More Pricing... | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
04F8715 | Each | 1+ $8.250 10+ $7.920 25+ $6.970 50+ $6.520 100+ $5.900 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 12Turns | RJ26 Series | ± 10% | 250mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | - | |||||
Each | 1+ $1.920 10+ $1.430 25+ $1.400 50+ $1.380 100+ $1.350 More Pricing... | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $1.500 10+ $1.160 25+ $1.120 50+ $1.090 100+ $1.050 More Pricing... | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.970 10+ $1.520 25+ $1.490 50+ $1.460 100+ $1.430 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.900 10+ $1.390 25+ $1.380 50+ $1.370 100+ $1.360 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $4.660 10+ $3.920 25+ $3.380 50+ $3.180 100+ $2.980 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | M43 Series | ± 10% | 500mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.500 10+ $1.160 25+ $1.100 50+ $1.050 100+ $0.988 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.580 10+ $1.180 25+ $1.170 50+ $1.150 100+ $1.140 More Pricing... | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | - | ||||||
01F9084 | Each | 1+ $3.190 10+ $2.730 25+ $2.370 50+ $2.290 100+ $2.210 More Pricing... | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ $2.300 10+ $1.870 25+ $1.790 50+ $1.700 100+ $1.620 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.770 10+ $1.280 25+ $1.210 50+ $1.140 100+ $1.070 More Pricing... | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 89 Series | ± 10% | 750mW | ± 100ppm/°C | 1/4 Inch Square | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | |||||
Each | 1+ $2.510 10+ $2.010 25+ $2.000 50+ $1.990 100+ $1.710 More Pricing... | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $2.000 10+ $1.500 25+ $1.470 50+ $1.450 100+ $1.420 More Pricing... | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $2.250 10+ $1.820 25+ $1.780 50+ $1.740 100+ $1.650 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.430 10+ $1.150 25+ $1.120 50+ $1.080 100+ $1.050 More Pricing... | Multi Turn | Cermet | Top Adjust | 5kohm | Through Hole | 20Turns | 67 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | - | |||||
Each | 1+ $1.970 10+ $1.520 25+ $1.500 50+ $1.480 100+ $1.460 More Pricing... | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 15Turns | 3006 Series | ± 10% | 750mW | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.920 10+ $1.240 25+ $1.210 50+ $1.180 100+ $1.150 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 23Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | - | ||||||
Each | 1+ $1.450 10+ $0.965 25+ $0.935 50+ $0.906 100+ $0.876 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
04F4808 | Each | 1+ $11.470 10+ $11.010 25+ $9.700 50+ $9.060 100+ $8.200 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | RJR24 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | - | |||||
Each | 1+ $1.470 10+ $1.050 25+ $1.010 50+ $0.980 100+ $0.944 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3386 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | - | ||||||
Each | 1+ $0.513 10+ $0.391 25+ $0.379 50+ $0.366 100+ $0.354 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | ± 10% | 200mW | +/-250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | - | ||||||