4,071 Product Results Found for "passives"
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.910 10+ $1.600 25+ $1.400 50+ $1.370 100+ $1.330 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 50kohm | 23Turns | ± 10% | ± 100ppm/°C | T93 Series | 500mW | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
Each | 1+ $1.470 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.050 More Pricing... | Single Turn | Cermet | Top Adjust | Through Hole | 2kohm | 1Turns | ± 10% | ± 100ppm/°C | 3386 Series | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.990 10+ $1.660 25+ $1.460 50+ $1.420 100+ $1.380 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 100kohm | 23Turns | ± 10% | ± 100ppm/°C | T93 Series | 500mW | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
Each | 1+ $1.920 10+ $1.630 25+ $1.450 50+ $1.410 100+ $1.370 More Pricing... | Multi Turn | Cermet | Side Adjust | Through Hole | 100kohm | 15Turns | ± 10% | ± 100ppm/°C | 3006 Series | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+ $4.830 10+ $4.030 25+ $3.540 50+ $3.300 100+ $3.050 More Pricing... | Multi Turn | Cermet | Side Adjust | Through Hole | 10kohm | 20Turns | ± 10% | ± 100ppm/°C | M43 Series | 500mW | 3/4 Inch Rectangular | - | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.410 10+ $1.200 25+ $1.060 50+ $1.040 100+ $1.010 More Pricing... | Single Turn | Cermet | Side Adjust | Through Hole | 10kohm | 1Turns | ± 10% | ± 100ppm/°C | 3362 Series | 500mW | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.470 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.030 More Pricing... | Single Turn | Cermet | Side Adjust | Through Hole | 10kohm | 1Turns | ± 10% | ± 100ppm/°C | 3386 Series | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 9.53mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.910 10+ $1.600 25+ $1.400 50+ $1.370 100+ $1.330 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 10kohm | 23Turns | ± 10% | ± 100ppm/°C | T93 Series | 500mW | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
Each | 1+ $1.470 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.050 More Pricing... | Single Turn | Cermet | Top Adjust | Through Hole | 10kohm | 1Turns | ± 10% | ± 100ppm/°C | 3386 Series | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.610 10+ $2.000 25+ $1.800 50+ $1.710 100+ $1.610 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 20kohm | 25Turns | ± 10% | ± 100ppm/°C | 3296 Series | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+ $1.920 10+ $1.630 25+ $1.450 50+ $1.410 100+ $1.370 More Pricing... | Multi Turn | Cermet | Side Adjust | Through Hole | 20kohm | 15Turns | ± 10% | ± 100ppm/°C | 3006 Series | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.860 10+ $1.420 25+ $1.220 50+ $1.110 100+ $1.000 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 10kohm | 20Turns | ± 10% | ± 100ppm/°C | 67 Series | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | |||||
01F9085 | Each | 1+ $2.820 10+ $2.390 25+ $2.120 50+ $2.070 100+ $2.010 More Pricing... | Multi Turn | Cermet | Side Adjust | Through Hole | 10kohm | 15Turns | ± 10% | ± 100ppm/°C | 3006 Series | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | AEC-Q200 | |||||
04F8715 | Each | 1+ $8.080 10+ $7.750 25+ $6.800 50+ $6.350 100+ $5.730 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 10kohm | 12Turns | ± 10% | ± 100ppm/°C | RJ26 Series | 250mW | 1/4 Inch Square | - | 6.35mm | 4.32mm | 6.35mm | -65°C | 150°C | - | |||||
Each | 1+ $1.510 10+ $1.210 25+ $1.180 50+ $1.140 100+ $1.090 More Pricing... | Single Turn | Cermet | Top Adjust | Through Hole | 50kohm | 1Turns | ± 10% | ± 100ppm/°C | 3386 Series | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.240 10+ $1.910 25+ $1.700 50+ $1.660 100+ $1.610 More Pricing... | Multi Turn | Cermet | Side Adjust | Through Hole | 100kohm | 25Turns | ± 10% | ± 100ppm/°C | 3296 Series | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.750 10+ $1.280 25+ $1.130 50+ $1.060 100+ $0.993 More Pricing... | Multi Turn | Cermet | Side Adjust | Through Hole | 1kohm | 20Turns | ± 10% | ± 100ppm/°C | 89 Series | 750mW | 1/4 Inch Square | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+ $2.450 10+ $2.080 25+ $1.850 50+ $1.800 100+ $1.750 More Pricing... | Single Turn | Cermet | Top Finger Adjust | Through Hole | 10kohm | 1Turns | ± 10% | ± 100ppm/°C | 3386 Series | 500mW | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.930 10+ $1.620 25+ $1.420 50+ $1.380 100+ $1.340 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 5kohm | 23Turns | ± 10% | ± 100ppm/°C | T93 Series | 500mW | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
Each | 1+ $2.210 10+ $1.880 25+ $1.670 50+ $1.630 100+ $1.580 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 10kohm | 25Turns | ± 10% | ± 100ppm/°C | 3296 Series | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.780 10+ $1.410 25+ $1.290 50+ $1.220 100+ $1.130 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 10kohm | 20Turns | ± 10% | ± 100ppm/°C | 67 Series | 500mW | 3/8 Inch Square | - | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $1.700 10+ $1.300 25+ $1.130 50+ $1.100 100+ $1.060 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 5kohm | 20Turns | ± 10% | ± 100ppm/°C | 67 Series | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.95mm | 10.4mm | -55°C | 125°C | - | |||||
Each | 1+ $1.920 10+ $1.630 25+ $1.450 50+ $1.410 100+ $1.370 More Pricing... | Multi Turn | Cermet | Side Adjust | Through Hole | 200ohm | 15Turns | ± 10% | ± 100ppm/°C | 3006 Series | 750mW | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
04F4808 | Each | 1+ $11.230 10+ $10.770 25+ $9.460 50+ $8.820 100+ $7.960 More Pricing... | Multi Turn | Cermet | Top Adjust | Through Hole | 10kohm | 25Turns | ± 10% | ± 100ppm/°C | RJR24 Series | 500mW | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | - | |||||
Each | 1+ $0.525 10+ $0.444 25+ $0.396 50+ $0.377 100+ $0.358 More Pricing... | Single Turn | Cermet | Top Adjust | Through Hole | 10kohm | 1Turns | ± 10% | +/-250ppm/°C | 3306 Series | 200mW | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||