Trimmer Potentiometers:

3,849 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01F7694
Each
1+
$2.380
10+
$1.920
25+
$1.880
50+
$1.830
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
-
32K7655

RoHS

Date/Lot Code

Each
1+
$13.700
10+
$11.720
25+
$10.820
50+
$10.070
100+
$9.990
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
3262 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
67F5829

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.390
25+
$2.120
50+
$2.110
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
04B2986

RoHS

Date/Lot Code

Each
1+
$0.575
10+
$0.394
25+
$0.386
50+
$0.379
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
78M8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.847
25+
$0.832
50+
$0.818
100+
$0.803
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
-
62J2261

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.150
25+
$1.100
50+
$1.050
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
46M2527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
25+
$0.185
100+
$0.185
250+
$0.185
500+
$0.185
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
35 Series
± 25%
100mW
+/-250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
-
32K7292

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.390
25+
$1.350
50+
$1.300
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
03F3881

Date/Lot Code

Each
1+
$3.930
10+
$3.150
25+
$3.110
50+
$3.070
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
AEC-Q200
-
15M3126

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.830
25+
$1.610
50+
$1.380
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
-
15M3108

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.830
25+
$1.630
50+
$1.410
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
-
15M5965

RoHS

Date/Lot Code

Each
1+
$4.460
10+
$3.580
25+
$3.440
50+
$3.290
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
93 Series
± 10%
1W
± 100ppm/°C
1/2 Inch Round
-
-
-
6.35mm
-55°C
125°C
-
-
58K3053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$3.240
25+
$3.130
50+
$3.030
100+
$2.930
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100ohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
62J2067

RoHS

Each
1+
$2.010
10+
$1.540
25+
$1.510
50+
$1.490
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
AEC-Q200
-
78M8820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.710
25+
$2.990
50+
$2.950
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100ohm
Surface Mount
11Turns
3223 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
AEC-Q200
-
60K7112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.480
25+
$1.410
50+
$1.340
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3313 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
3.2mm
3.5mm
2.2mm
-55°C
125°C
AEC-Q200
-
62J1295

RoHS

Each
1+
$3.520
10+
$2.910
25+
$2.860
50+
$2.810
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
62J1499

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.840
25+
$1.800
50+
$1.760
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
15M3104

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.870
25+
$1.640
50+
$1.400
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
-
44F3530

Date/Lot Code

Each
1+
$2.300
10+
$2.300
25+
$2.300
50+
$2.300
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
AEC-Q200
-
26M4373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.630
10+
$7.360
25+
$6.910
50+
$6.590
100+
$6.280
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
100ohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
-
32K7291

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.480
25+
$1.400
50+
$1.330
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
39K1917

RoHS

Date/Lot Code

Each
1+
$2.750
10+
$2.080
25+
$2.070
50+
$2.060
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
39K2155

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.250
25+
$2.200
50+
$2.150
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3329 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
-
26M4613

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.600
25+
$1.570
50+
$1.550
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100ohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
76-100 of 3849 items
of 154 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK