Trimmer Potentiometers:

3,847 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
99K0063

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$4.250
25+
$4.030
50+
$3.880
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
-
87W6074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$2.670
25+
$2.370
50+
$2.220
100+
$2.080
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
-
06X8933

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.880
25+
$1.840
50+
$1.800
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
25kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
09WX8749

RoHS

Date/Lot Code

Each
1+
$0.491
10+
$0.378
25+
$0.367
50+
$0.356
100+
$0.345
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
-
41Y1393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.530
10+
$3.040
25+
$2.690
50+
$2.620
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
AEC-Q200
-
39K2050

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$1.730
25+
$1.700
50+
$1.660
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
58AC4021

RoHS

Each
1+
$3.970
10+
$3.390
25+
$3.180
50+
$3.030
100+
$2.890
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
-
58AC2452

RoHS

Each
1+
$1.200
10+
$1.020
25+
$0.954
50+
$0.909
100+
$0.867
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
-
58AC2446

RoHS

Each
1+
$1.190
10+
$1.010
25+
$0.951
50+
$0.906
100+
$0.864
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
-
58AC2435

RoHS

Each
1+
$0.804
10+
$0.691
25+
$0.649
50+
$0.619
100+
$0.592
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
-
07AH4673

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.010
10+
$0.942
25+
$0.874
50+
$0.802
100+
$0.770
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
-
04F8032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$3.710
25+
$3.270
50+
$3.190
100+
$3.110
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
04F8716
Each
1+
$7.830
10+
$7.510
25+
$6.600
50+
$6.160
100+
$5.570
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
72M6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.090
10+
$3.470
25+
$3.240
50+
$3.080
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
13Turns
TS63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
6.85mm
6.85mm
5mm
-55°C
155°C
-
-
62J2471

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.150
25+
$1.130
50+
$1.110
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
62J1477

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.840
25+
$1.800
50+
$1.760
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
26M4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.880
10+
$7.570
25+
$7.110
50+
$6.770
100+
$6.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
-
32K8175

RoHS

Each
1+
$3.250
10+
$2.660
25+
$2.600
50+
$2.540
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3352 Series
± 20%
500mW
± 100ppm/°C
3/8 Inch Round
-
-
9.53mm
-
-55°C
125°C
-
-
60K7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.300
25+
$2.050
50+
$2.030
100+
$2.000
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
60K7110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.380
25+
$2.130
50+
$2.080
100+
$2.030
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
59K0390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.340
25+
$2.990
50+
$2.940
100+
$2.880
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
32K7940

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.520
25+
$2.480
50+
$2.430
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
60H9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.209
25+
$0.206
50+
$0.202
100+
$0.199
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
-
62J2000

RoHS

Each
1+
$0.975
10+
$0.753
25+
$0.742
50+
$0.730
100+
$0.719
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
01F7694
Each
1+
$2.380
10+
$1.920
25+
$1.880
50+
$1.830
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
-
51-75 of 3847 items
of 154 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK