Slide Potentiometers:

105 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05R8042

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.220
25+
$1.150
50+
$1.090
100+
$1.020
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
15mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
05R8045

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.500
25+
$1.470
50+
$1.450
100+
$1.420
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
01M8725

RoHS

Each
1+
$1.830
10+
$1.800
25+
$1.700
50+
$1.640
100+
$1.610
More Pricing...
Total:$1.83
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
RS451 Series
Through Hole
45mm
20mm
-
-
PC Pin
60mm
8mm
7mm
-
-
79Y0057

RoHS

Date/Lot Code

Each
1+
$27.870
Total:$27.87
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
60mm
8.2mm
-
Carbon
Snap-in
112mm
13mm
35mm
-10°C
55°C
42Y0925

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$2.330
25+
$2.100
50+
$2.040
100+
$1.980
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
PTL Series
Through Hole
30mm
15mm
-
Carbon
PC Pin
45mm
9mm
7mm
-10°C
55°C
48AC6823

RoHS

Date/Lot Code

Each
1+
$54.150
5+
$50.350
10+
$46.550
25+
$43.860
50+
$41.940
Total:$54.15
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
100mm
8.2mm
-
-
Snap-in
157mm
15mm
25.6mm
-10°C
70°C
56P5199

RoHS

Each
1+
$5.780
10+
$4.940
25+
$4.400
50+
$4.240
100+
$4.020
More Pricing...
Total:$5.78
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
43K0676

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.220
25+
$1.200
50+
$1.180
100+
$1.160
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
10mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
48AC6824

RoHS

Date/Lot Code

Each
1+
$46.100
5+
$42.940
10+
$39.780
25+
$37.950
50+
$36.820
More Pricing...
Total:$46.10
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
60mm
8.2mm
-
-
Snap-in
117mm
15mm
25.6mm
-10°C
70°C
56P5200

RoHS

Date/Lot Code

Each
1+
$6.210
10+
$5.340
25+
$5.020
50+
$4.800
100+
$4.580
More Pricing...
Total:$6.21
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
13P6832

RoHS

Each
1+
$352.270
5+
$332.270
10+
$312.270
25+
$297.330
Total:$352.27
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
14P6264

Date/Lot Code

Each
1+
$6.350
10+
$5.680
25+
$5.310
50+
$4.920
100+
$4.450
More Pricing...
Total:$6.35
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
43K0711

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.630
25+
$1.560
50+
$1.490
100+
$1.420
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
43K0684

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.400
25+
$1.330
50+
$1.270
100+
$1.200
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
200mW
Linear
PTA Series
Through Hole
30mm
10mm
-
Carbon
PC Pin
45mm
9mm
6.5mm
-10°C
50°C
70R1520

RoHS

Each
100+
$16.350
Total:$2,289.00
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
PC Pin
152mm
13mm
35mm
-10°C
55°C
01M9136

RoHS

Each
1+
$1.540
10+
$1.480
25+
$1.410
50+
$1.350
100+
$1.280
More Pricing...
Total:$1.54
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
RS301 Series
Through Hole
30mm
-
-
-
PC Pin
45mm
8mm
7mm
-
-
05R8044

RoHS

Date/Lot Code

Each
1000+
$1.130
2500+
$1.050
Total:$1,130.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
125mW
Log (Audio)
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
73AH4926

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
1kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
60mm
11.5mm
-
Conductive Plastic
PC Pin
87mm
16mm
10.2mm
-10°C
70°C
73AH2545

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
100kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
8mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH3575

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
5kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
8mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
23T3209

RoHS

Each
1000+
$1.230
Total:$1,230.00
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
-
-
-
-
-
70R1521

RoHS

Each
100+
$21.330
Total:$2,986.20
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
17M1592

RoHS

Each
500+
$2.170
1000+
$2.060
2500+
$1.970
Total:$1,822.80
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
70AH9990

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
100kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
30mm
9.5mm
-
Conductive Plastic
PC Pin
45mm
7mm
12.5mm
-10°C
70°C
73AH2395

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
50kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
8mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
1-25 of 105 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK