Print Page
RNCF0805TKY200R
Slide Potentiometer, Miniature, 10 kohm, ± 20%, 10 mW, Linear, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACKPOLE ELECTRONICS
Manufacturer Part NoRNCF0805TKY200RCopy
Newark Part No.02AH3159
Product RangePSM Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSTACKPOLE ELECTRONICS
Manufacturer Part NoRNCF0805TKY200RCopy
Newark Part No.02AH3159
Product RangePSM Series
Slide Potentiometer TypeMiniature
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating10mW
Track TaperLinear
Potentiometer MountingSurface Mount
Length of Travel10mm
Lever Length2.2mm
Resistor TechnologyCarbon
Potentiometer TerminalsSolder
Product Length23.5mm
Product Width5mm
Product Height2.7mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePSM Series
SVHCTo Be Advised
Product Overview
The PSM is a miniature slide potentiometer that has a long operational life. Its small form factor results in less space on PCBs. These reliable potentiometers have a smooth slide and are offered at a low cost. TT Electronics’ wide range of conductive plastic, wirewound and hybrid precision potentiometers are known for their high accuracy and reliability and come in a variety of sizes with multiple bushing and shaft options. We offer customization options to meet customers’ requirements.
- Microminiature package (5mm wide, as low as 4mm travel)
- Smooth slide
- Long operational life
Technical Specifications
Slide Potentiometer Type
Miniature
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
10mm
Resistor Technology
Carbon
Product Length
23.5mm
Product Height
2.7mm
Operating Temperature Max
70°C
SVHC
To Be Advised
Track Resistance
10kohm
Power Rating
10mW
Potentiometer Mounting
Surface Mount
Lever Length
2.2mm
Potentiometer Terminals
Solder
Product Width
5mm
Operating Temperature Min
-10°C
Product Range
PSM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate